AD8630ARUZ Analog Devices, Chopper Stabilized, Op Amp, RRIO, 2.5MHz, 3 V, 14-Pin TSSOP
- RS Stock No.:
- 7095092
- Mfr. Prt No.:
- AD8630ARUZ
- Brand:
- Analog Devices

Technical Reference
- AD8628/AD8629/AD8630: Zero-Drift, Single-Supply, Rail-to-Rail Input/Output Operational Amplifier Data Sheet (Rev. K)
- AN-1114: Lowest Noise Zero-Drift Amplifier Has 5.6 nV/√Hz Voltage Noise Density (Rev. B)
- MT-048: Op Amp Noise Relationships: 1/f Noise, RMS Noise, and Equivalent...
- MT-049: Op Amp Total Output Noise Calculations for Single-Pole System
- MT-050: Op Amp Total Output Noise Calculations for Second-Order System
- MT-052: Op Amp Noise Figure: Don't Be Misled
- MT-055: Chopper Stabilized (Auto-Zero) Precision Op Amps
- Practical Design Techniques for Sensor Signal Conditioning, 1999
- AD8630 SPICE Macro Model
- Noise Optimization in Sensor Signal Conditioning Circuits (Part I)
- Noise Optimization in Sensor Signal Conditioning Circuits (Part II)
- Schematic Symbol & PCB Footprint
- MS-2066: Low Noise Signal Conditioning for Sensor-Based Circuits
- Datasheet
- ESD Control Selection Guide V1
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7095092 |
Product description | AD8630ARUZ Analog Devices, Chopper Stabilized, Op Amp, RRIO, 2.5MHz, 3 V, 14-Pin TSSOP |
Manufacturer / Brand | Analog Devices |
Manufacturer part number | AD8630ARUZ |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7095092 |
Product description | AD8630ARUZ Analog Devices, Chopper Stabilized, Op Amp, RRIO, 2.5MHz, 3 V, 14-Pin TSSOP |
Manufacturer / Brand | Analog Devices |
Manufacturer part number | AD8630ARUZ |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 20, 2022 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Operational Amplifiers, Analog Devices
Zero-Drift Amplifiers, Analog Devices
The zero-drift amplifiers continuously self-correct for dc errors over time and temperature. Auto-zero and a chopper are combined to enable the amplifier to achieve microvolt-offsets and nanovolts per degree Celsius drift.
Specifications
Attribute | Value |
Brand | Analog Devices |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Power Supply Type | Dual, Single |
Rail to Rail | Rail to Rail Input/Output |
Typical Gain Bandwidth Product | 2.5 MHz |
Height | 1 mm |
Typical Voltage Gain | 145 dB |
Typical Single Supply Voltage | 3 V |
Dimensions | 5 x 4.4 x 1 mm |
Typical Slew Rate | 1 V/µs |
Package Type | TSSOP |
Maximum Operating Temperature | +125 °C |
Typical Input Voltage Noise Density | 22 nV/√Hz |
Length | 5 mm |
Width | 4.4 mm |
Pin Count | 14 |
Number of Channels per Chip | 4 |
Amplifier Type | Chopper Stabilized |
BUY MORE
SAVE MORE
Call +84 0702 763142
Need us find products for you?
Leave your contact details
and we'll get back to you shortly.