Contact us

AD8542ARUZ Analog Devices, Op Amp, RRIO, 1MHz, 3 V, 5 V, 8-Pin TSSOP

RS Stock No.:
7097180
Mfr. Prt No.:
AD8542ARUZ
Brand:
Analog Devices

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7097180
Product description AD8542ARUZ Analog Devices, Op Amp, RRIO, 1MHz, 3 V, 5 V, 8-Pin TSSOP
Manufacturer / Brand Analog Devices
Manufacturer part number AD8542ARUZ
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
RS stock number 7097180
Product description AD8542ARUZ Analog Devices, Op Amp, RRIO, 1MHz, 3 V, 5 V, 8-Pin TSSOP
Manufacturer / Brand Analog Devices
Manufacturer part number AD8542ARUZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 18, 2022

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Operational Amplifiers, Analog Devices

Operational Amplifiers, Analog Devices


Specifications

Attribute Value
Brand Analog Devices
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Power Supply Type Single
Rail to Rail Rail to Rail Input/Output
Typical Gain Bandwidth Product 1 MHz
Height 1.05 mm
Typical Voltage Gain 92 dB
Typical Single Supply Voltage 3 V, 5 V
Dimensions 3 x 4.4 x 1.05 mm
Typical Slew Rate 0.92 V/µs
Package Type TSSOP
Maximum Operating Temperature +125 °C
Length 3 mm
Width 4.4 mm
Pin Count 8
Number of Channels per Chip 2
Checking stock...
VND
226,537.58
Out of stock
Price Tube (1 Tube of 5)
Tube(s)Per Tube(VND)Per Unit(VND)
1226,537.5845,307.52
*price per unit indicative
"AD8542ARUZ Analog Devices, Op Amp, RRIO, 1MHz, 3 V, 5 V, 8-Pin TSSOP" added to the basket