Panasonic Aluminium Electrolytic Capacitor 3.3μF 250 V dc 8mm Through Hole series NHG lifetime 2000h

RS Stock No.:
7270758
Mfr. Prt No.:
ECA2EHG3R3
Brand:
Panasonic

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7270758
Product description Panasonic Aluminium Electrolytic Capacitor 3.3μF 250 V dc 8mm Through Hole series NHG lifetime 2000h
Manufacturer / Brand Panasonic
Manufacturer part number ECA2EHG3R3
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
RS stock number 7270758
Product description Panasonic Aluminium Electrolytic Capacitor 3.3μF 250 V dc 8mm Through Hole series NHG lifetime 2000h
Manufacturer / Brand Panasonic
Manufacturer part number ECA2EHG3R3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 6, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

NHG Series

Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.

Radial lead type
High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.


Specifications

Attribute Value
Brand Panasonic
Capacitance 3.3 µF
Voltage 250 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 8 (Dia.) x 11.5 mm
Height 11.5 mm
Minimum Operating Temperature -25 °C
Diameter 8 mm
Maximum Operating Temperature +105 °C
Lead Pitch 3.5 mm
Lifetime 2000 h
Series NHG
Ripple Current 42 mA
Tolerance ±20 %
Checking stock...
VND
75,696.00
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(VND)Per Unit(VND)
175,696.007,569.60
*price per unit indicative
"Panasonic Aluminium Electrolytic Capacitor 3.3μF 250 V dc 8mm Through Hole series NHG lifetime 2000h" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products