Molex, MX150 Automotive Connector Plug 12 Way, Crimp Termination
- RS Stock No.:
- 9048234
- Mfr. Prt No.:
- 33482-1201
- Brand:
- Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 9048234 |
Product description | Molex, MX150 Automotive Connector Plug 12 Way, Crimp Termination |
Manufacturer / Brand | Molex |
Manufacturer part number | 33482-1201 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9048234 |
Product description | Molex, MX150 Automotive Connector Plug 12 Way, Crimp Termination |
Manufacturer / Brand | Molex |
Manufacturer part number | 33482-1201 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 8, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Molex MX150™ Sealed Connection Systems
Molex MX150 3.50 mm Sealed Automotive Receptacle and Blade Connectors - 33472 and 33482 Series
MX150 high performance sealed automotive receptacle and blade connectors that meet USCAR-2 Class 3 requirements. Meeting this requirement means that these connectors can be used in on-engine, high vibration, under-hood and under chassis environments at class 3 temperatures. These MX150 automotive connectors have a compact housing design and are based on the 1.50 mm ISO blade type terminal system. This terminal system has a low insertion force and offers a high performance connection for mid power applications. The connector seals are designed and tested to IEC IP6K7 and IP67K9K and SAE USCAR-2 Rev 4 standards. Meeting this standard means that the connectors exceed waterproof demands as a true sealed connector system tested under submersed conditions in various fluids. The matte-seals of these connectors provide both waterproof protection and strain relief to the wire seal interface. The connector terminals which require purchasing separately are crimped and poked into the connector. These MX150 automotive connectors are supplied pre-assembled and consist of a housing, grommet cap, a primary lock reinforcement, a matte seal and a ring seal (female only). Versions of these connectors are also available with a CPA (Connector Position Assurance) which only locks when the connector is latched.
Note
Meets IPx9K when the following configuration is used: With CPA, With Backshell, With Convoluted Conduit
Features and Benefits
• Meet USCAR-2 Class 3 requirements.
• Waterproof to IEC IP6K7 and IP67K9K and SAE USCAR-2 Rev 4 standards
• Excellent electrical and mechanical performance
• Compact 3.50 mm pitch housing design
• High performance 1.50 mm ISO blade terminal system
• Easy poke-in terminal insertion
• Matte seal for waterproof protection and strain relief
• Polarization to prevent mismating
• Supplied pre-assembled to save time
• Available with CPA (Contact Position Assurance)
Product Application Information
These MX150 automotive connectors are ideal for SAE and ISO style wire and support both signal and power applications for both automotive and non-automotive applications. Applications include commercial vehicles, recreational vehicles, industrial vehicles and equipment, construction equipment and marine equipment
Specifications
Attribute | Value |
Brand | Molex |
Termination Method | Crimp |
Type | Automotive connector housing |
Depth | 54.45 mm |
Series | MX150 |
Height | 22.23 mm |
Colour | Black |
Number of Contacts | 12 |
Number of Rows | 2 |
Series Number | 33482 |
Width | 29.54 mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Contact Plating | Tin |
Current Rating | 22 A |
Housing Material | Modified Polystyrene Alloy |
Contact Material | Copper Alloy |
Gender | Male |
Mounting Type | Wire Mount |