Phoenix Contact MC 1.5/4-STF-3.81 4-pin PCB Header, 3.81mm Pitch Rows

RS Stock No.:
8042538
Mfr. Prt No.:
1827729
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8042538
Product description Phoenix Contact MC 1.5/4-STF-3.81 4-pin PCB Header, 3.81mm Pitch Rows
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1827729
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
RS stock number 8042538
Product description Phoenix Contact MC 1.5/4-STF-3.81 4-pin PCB Header, 3.81mm Pitch Rows
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1827729

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 14, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Phoenix Contact MINI COMBICON MC 3.81mm Pitch Terminal Block Plug Connectors

Phoenix brings you a series of MC PCB terminal connectors. Featuring a 3.81mm pitch and a well-known name, these connectors are brilliant. They allow a wire from 0.14mm² up to 1.5mm² with a simple screw connection with a tension sleeve and horizontal wire entry. Each connector can have a maximum of two connections with a rated current of 8A.

These terminal blocks allow you to transfer data, signals and power directly to your PCB safely. They make ideal use as permanent solution however can be used in temporary circuitry.

Features and Benefits:

• Maximum reliability due to high quality materials
• 3.81mm pitch
• Screw connection with termination device to help prevent loosening of wire in high vibration
• Copper alloy contact material with tin plated terminal points
• -40°c - +70°c operating temperatures
• Height of only 8mm above the board for a small compact fit

These connectors use a M2 slotted (L) screw. If you need a screwdriver, check out “125-3078

Other accessories:
• Marker cards – 648-5508
• Cable housing – 742-7409


Specifications

Attribute Value
Brand Phoenix Contact
Number of Contacts 4
Pitch 3.81 mm
Number of Rows 1
Mounting Type Cable Mount
Gender Female
Termination Method Screw
Type Plug
Current Rating 8 A
Body Orientation Straight
Colour Green
Voltage Rating 320 V
Series MC 1.5/4-STF-3.81
Material Polyamide
Depth 11.1 mm
Length 25.63 mm
Width 16.1 mm
Checking stock...
VND
133,603.44
Out of stock
Price Each
Unit(s)Per Unit(VND)
1133,603.44
*price per unit indicative
"Phoenix Contact MC 1.5/4-STF-3.81 4-pin PCB Header, 3.81mm Pitch Rows" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products