Microchip PIC12F508-I/P, 8bit PIC Microcontroller, PIC12F, 4MHz, 512 Flash, 8-Pin PDIP

RS Stock No.:
6230083
Mfr. Prt No.:
PIC12F508-I/P
Brand:
Microchip

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6230083
Product description Microchip PIC12F508-I/P, 8bit PIC Microcontroller, PIC12F, 4MHz, 512 Flash, 8-Pin PDIP
Manufacturer / Brand Microchip
Manufacturer part number PIC12F508-I/P
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
RS stock number 6230083
Product description Microchip PIC12F508-I/P, 8bit PIC Microcontroller, PIC12F, 4MHz, 512 Flash, 8-Pin PDIP
Manufacturer / Brand Microchip
Manufacturer part number PIC12F508-I/P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 14, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Microchip PIC12F 8-bit PIC® Microcontrollers

Microchip’s PIC12F Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.

PIC12F508/509 8-Bit Flash Microcontrollers

Microchip’s PIC12 Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.

The PIC12F508/509 family of microcontrollers is based upon Microchip’s baseline core with a 2 level hardware stack and 33 instructions. These MCUs provide up to 1 MIPS, up to 1.5 Kbytes program memory with data memory of up to 41 bytes SRAM. On board is a RC oscillator with ±1% accuracy.

Features

33 Instructions
2 Level Hardware Stack
4 MHz Internal Oscillator
6 I/O Pins
One 8-bit Timer
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debugging (ICD)


Specifications

Attribute Value
Brand Microchip
Family Name PIC12F
Package Type PDIP
Mounting Type Through Hole
Pin Count 8
Device Core PIC
Data Bus Width 8 bit
Program Memory Size 512 x 12 words
Maximum Frequency 4 MHz
RAM Size 25 B
USB Channels 0
Number of SPI Channels 0
Typical Operating Supply Voltage 2 → 5.5 V
Length 10.16 mm
Number of CAN Channels 0
Dimensions 0.4 x 0.28 x 0.195 in
Program Memory Type Flash
Timer Resolution 8 bit
Height 4.95 mm
Number of LIN Channels 0
Number of USART Channels 0
Minimum Operating Temperature -40 °C
Number of PCI Channels 0
Timers 1 x 8 bit
Number of UART Channels 0
Number of Ethernet Channels 0
Number of Timers 1
Number of I2C Channels 0
Instruction Set Architecture RISC
Maximum Operating Temperature +85 °C
Width 0.28 in
Checking stock...
VND
30,278.40
Out of stock
Price Tube
Unit(s)Per Unit(VND)
130,278.40
*price per unit indicative
"Microchip PIC12F508-I/P, 8bit PIC Microcontroller, PIC12F, 4MHz, 512 Flash, 8-Pin PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products