RS PRO Panel Mount Connector, 5 Contacts, Miniature Connector, Socket
- RS Stock No.:
- 1246712
- Brand:
- RS PRO
![Logo for RS PRO](https://media.rs-online.com/h_40/brand/M3385-01.jpg)
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1246712 |
Product description | RS PRO Panel Mount Connector, 5 Contacts, Miniature Connector, Socket |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jun 17, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS Pro Push-Pull
M12 Push-Pull Square Flange
From RS Pro, these push-pull sockets & plugs are serious contenders for your application. The convenient push-pull connection, makes it perfect in situations where accidental disconnects occur. That coupled with the IP67 rating, makes sure that this industrial connector excels in harsh environments. When choosing a male & female connector, this version should really be one you consider.
Features & Benefits
• Panel hole cutout diameter: 12 mm
• 2 way, 3 way, 4 way and 5 way all available
• Cable outer diameter: 4 mm to 6.5 mm. And 5 mm to 8 mm
• Solder termination
• Chrome plated brass shell material
• Square flange mount
• Gender: Male & Female
Specifications
Attribute | Value |
Brand | RS PRO |
IP Rating | IP67 |
Number of Contacts | 5 |
Housing Material | Metal |
Contact Gender | Female |
Contact Material | Brass |
Mounting Type | Panel Mount |
Body Orientation | Straight |
Plug/Socket | Socket |
Termination Method | Solder |
Voltage Rating | 180 V |
Connector Size | Miniature |
Pole Format | 5P |
Contact Plating | Gold |
Current Rating | 5.0 A |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Mating Type | Push-Pull |