Analog Devices Voltage Supervisor 8-Pin TSOT-23, LTC2912ITS8-2#TRMPBF
- RS Stock No.:
- 8580908
- Mfr. Prt No.:
- LTC2912ITS8-2#TRMPBF
- Brand:
- Analog Devices

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8580908 |
Product description | Analog Devices Voltage Supervisor 8-Pin TSOT-23, LTC2912ITS8-2#TRMPBF |
Manufacturer / Brand | Analog Devices |
Manufacturer part number | LTC2912ITS8-2#TRMPBF |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8580908 |
Product description | Analog Devices Voltage Supervisor 8-Pin TSOT-23, LTC2912ITS8-2#TRMPBF |
Manufacturer / Brand | Analog Devices |
Manufacturer part number | LTC2912ITS8-2#TRMPBF |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 28, 2023 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MY
Product Details
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Microprocessor Supervisory & Reset Circuits, Linear Technology
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
The Linear Technology series also offers front end protection with their Overcurrent/Overvoltage Protection, Circuit Breaker ICs and High Voltage Surge Stoppers. Supply monitors offer a guaranteed RESET signal down to a low supply voltage as well as accuracy, tolerances and adjustable thresholds.
Many applications for the Microprocessor Supervisory & Reset Circuits include DC/DC converter functionality, digital power management, systems monitor and control, automotive, avionic (DO-160 and MIL-STD1275 standards) and Industrial applications.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Supply Voltage Detector
Supply Voltage Monitor/Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Controllers/Monitors
PMBus Digital Power Supply Managers
Specifications
Attribute | Value |
Brand | Analog Devices |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Maximum Monitored Voltage | 3.3 V |
Package Type | TSOT-23 |
Maximum Operating Temperature | +85 °C |
Voltage Supervisor Type | Overvoltage Monitor, Undervoltage Monitor |
Maximum Operating Supply Voltage | 6 V |
Dimensions | 2.9 x 1.75 x 0.9 mm |
Minimum Operating Supply Voltage | 2.3 V |
Pin Count | 8 |
Number of Supervisors | 1 |