Analog Devices LT1963AES8#PBF, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 1.21 → 20 V 8-Pin, SOIC
- RS Stock No.:
- 8580712
- Mfr. Prt No.:
- LT1963AES8#PBF
- Brand:
- Analog Devices

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8580712 |
Product description | Analog Devices LT1963AES8#PBF, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 1.21 → 20 V 8-Pin, SOIC |
Manufacturer / Brand | Analog Devices |
Manufacturer part number | LT1963AES8#PBF |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 31, 2023 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
LDO (Low Dropout) Linear Voltage Regulators, Linear Technology
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.
LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Linear Technology
Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A
Specifications
Attribute | Value |
Brand | Analog Devices |
Maximum Output Current | 1.5 A |
Regulator Type | Low Dropout Voltage |
Output Voltage | 1.21 → 20 V |
Number of Outputs | 1 |
Line Regulation | 5 mV |
Load Regulation | 15 mV |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | SOIC |
Quiescent Current | 1 mA |
Pin Count | 8 |
Reference Voltage | 1.21 V |
Output Type | Adjustable |
Dimensions | 5.004 x 3.988 x 1.498 mm |
Height | 1.498 mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Length | 5 mm |
Maximum Input Voltage | 2.5 V |
Width | 3.988 mm |