Kern OZM 544 Stereo Zoom Microscope, 0.7 → 4.5X Magnification
- RS Stock No.:
- 1363511
- Mfr. Prt No.:
- OZM 544
- Brand:
- Kern
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1363511 |
Product description | Kern OZM 544 Stereo Zoom Microscope, 0.7 → 4.5X Magnification |
Manufacturer / Brand | Kern |
Manufacturer part number | OZM 544 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1363511 |
Product description | Kern OZM 544 Stereo Zoom Microscope, 0.7 → 4.5X Magnification |
Manufacturer / Brand | Kern |
Manufacturer part number | OZM 544 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 5, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Kern Stereo Zoom Microscope OZM-5
Kern Stereo microscopes simple and easy to use featuring zoom function, they can be operated from both sides. The models are flexible due to the column supports, and the integrated dimmable LED with reflected and transmitted light.
The range has adjustment options for dioptres on both lens barrels. There is a trinocular model available, so that you can connect a camera. Suitable for use in harsh environments. Due to the extra large working distance, these models offer the highest level of comfort through their large work surfaces.
Features and Benefits
• Allows a greater depth of focus
• Offers precise resolution
• Extra large visual field and is completely colour true
• Stable mechanism which can be adjusted precisely
• Functional and ergonomic design
Typical Applications
• Training
• Workshops
• Assembly and repair workstations in the electronics industry
• Production facilities
• Quality control
• Biological laboratories and in research
• Can be used in all common applications in stereomicroscopy
Specifications
Attribute | Value |
Brand | Kern |
Magnification Power | 0.7 → 4.5 X |
Weight | 4.5 kg |
Plug Type | Type C - European Plug, Type G - British 3-pin |
Illumination Type | LED |
Dimensions | 285 x 300 x 440 mm |
Illuminated | Yes |
Length | 285 mm |
Model Number p | OZM 544 |