JST, YRS Ratcheting Hand Crimping Tool, 26AWG to 28AWG
- RS Stock No.:
- 8051611
- Mfr. Prt No.:
- YRS -1590
- Brand:
- JST
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8051611 |
Product description | JST, YRS Ratcheting Hand Crimping Tool, 26AWG to 28AWG |
Manufacturer / Brand | JST |
Manufacturer part number | YRS -1590 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 20, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
1.0mm Wire to Board - JST SHD Series
JST YRS series Strip Feed Crimp Hand Tool for SH Series Contacts
The YRS series Crimp Tool is an easy to use parallel action hand crimping tool for crimping AWG 32-28 SH contacts in strip form on to wire. The Crimp Tool has precision ground removable dies with one crimping section for producing accurate, high-quality crimps. The ratchet mechanism only releases when the handles of the hand crimp tool are fully closed. This ensures a full crimp cycle is achieved and avoids partial crimps.
Features and Benefits
• Easy to use
• Safe operation
• Precision ground dies
• Ratchet mechanism to ensure full crimp cycle is achieved
Specifications
Attribute | Value |
Brand | JST |
Series | YRS |
Overall Length | 224 mm |
Crimp Tool Type | Crimping Tool |
Operation | Hand |
Ratcheting | Yes |