Lumberg 3.5 mm PCB Mount Stereo Socket, 4Pole 500mA

RS Stock No.:
9092229
Mfr. Prt No.:
1503 16
Brand:
Lumberg

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9092229
Product description Lumberg 3.5 mm PCB Mount Stereo Socket, 4Pole 500mA
Manufacturer / Brand Lumberg
Manufacturer part number 1503 16
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
RS stock number 9092229
Product description Lumberg 3.5 mm PCB Mount Stereo Socket, 4Pole 500mA
Manufacturer / Brand Lumberg
Manufacturer part number 1503 16

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 4, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Lumberg Jack Connectors

6.35mm (1/4") jack

Lumberg Jack Chassis Socket, 3.5mm

A series of Jack Chassis Sockets brought to you by Lumberg. Each jack is right angled, making them perfect for situations where space is an issue when mounted on a circuit board. These female sockets are sturdy and robust, ensuring your PCB application performs up to your standards. All models are highly reliable and excellent quality.

Features & Benefits

Right angle orientation
Gender: Female
Pin termination
Copper Alloy, Silver-plated contact


Specifications

Attribute Value
Brand Lumberg
Gender Female
Size 3.5 mm
Mounting Type PCB Mount
Type Stereo
Body Orientation Right Angle
Termination Method Pin
Contact Plating Gold
Current Rating 500 mA
Housing Material PA
Voltage Rating 34 V ac/dc
Colour Black
Contact Material Copper Alloy
No of Poles/ Way 4
Checking stock...
VND
118,464.24
Out of stock
Price Each
Unit(s)Per Unit(VND)
1118,464.24
*price per unit indicative
"Lumberg 3.5 mm PCB Mount Stereo Socket, 4Pole 500mA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products