Maxim Integrated DG202CJ+ Analogue Switch Quad SPST, 16-Pin PDIP

RS Stock No.:
1461081
Mfr. Prt No.:
DG202CJ+
Brand:
Maxim Integrated

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1461081
Product description Maxim Integrated DG202CJ+ Analogue Switch Quad SPST, 16-Pin PDIP
Manufacturer / Brand Maxim Integrated
Manufacturer part number DG202CJ+

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1461081
Product description Maxim Integrated DG202CJ+ Analogue Switch Quad SPST, 16-Pin PDIP
Manufacturer / Brand Maxim Integrated
Manufacturer part number DG202CJ+

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 24, 2023

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Switches and Multiplexers, Maxim Integrated

Analogue Switches (Quad), Maxim Integrated

From Maxim Integrated Products, a range of analogue switches and multiplexers to suit a wide variety of purposes.


Specifications

Attribute Value
Brand Maxim Integrated
Mounting Type Through Hole
Package Type PDIP
Pin Count 16
Dimensions 19.43 x 7.87 x 4.45 mm
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Checking stock...
VND
7,681,076.34
Out of stock
Price Tube (1 Tube of 25)
Tube(s)Per Tube(VND)Per Unit(VND)
17,681,076.34307,243.05
*price per unit indicative
"Maxim Integrated DG202CJ+ Analogue Switch Quad SPST, 16-Pin PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products