Hirose 50Ω Straight Surface Mount, UHF Connector , jack
- RS Stock No.:
- 1664891
- Mfr. Prt No.:
- U.FL-R-SMT-1(10)
- Brand:
- Hirose
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1664891 |
Product description | Hirose 50Ω Straight Surface Mount, UHF Connector , jack |
Manufacturer / Brand | Hirose |
Manufacturer part number | U.FL-R-SMT-1(10) |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1664891 |
Product description | Hirose 50Ω Straight Surface Mount, UHF Connector , jack |
Manufacturer / Brand | Hirose |
Manufacturer part number | U.FL-R-SMT-1(10) |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 30, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Hirose UFL Series Ultra Small Surface Mount Coaxial Receptacle Connectors
UFL series ultra small and lightweight SMT coaxial receptacle connectors with a space saving PCB footprint of 7.7 mm² and weighing just 15.7 mg. These UFL receptacles have a high frequency performance from DC to 6 GHz with a VSWR of 1.3 to 1.5 maximum. This performance makes them ideal for use in a wide range of miniature devices. Supplied on tape and reel, these receptacles can be positioned using automatic placement equipment. When mated with the UFL plug assemblies a tactile click is produced that confirms that a secure electrical and mechanical connection has been made. A range of mated heights from 1.9 mm to 2.4 mm are possible when using this UFL receptacle with the UFL plugs.
Features and Benefits
• Small PCB footprint of 7.7 mm²
• Lightweight 15.7 mg design
• High frequency performance from DC to 6 GHz
• VSWR of 1.5 to 1.5 max
• Suitable for automatic placement
• Audible click for mating assurance
Applications
UFL SMT coaxial cable connectors are suitable for use in miniature devices that require high frequency transmission.
Applications include:
- Mobile phones,
- Wireless communication devices
- Electronic measuring instruments,
- GPS, wireless LAN and Bluetooth
Specifications
Attribute | Value |
Brand | Hirose |
Operating Frequency | 6 GHz |
Termination Method | Solder |
Impedance | 50 Ω |
Body Plating | Silver Plated |
Contact Plating | Gold Plated |
Size | Standard |
Coaxial Connector Type | UHF Connector |
Contact Material | Brass |
Gender | Female |
Mounting Type | Surface Mount |
Body Orientation | Straight |