HellermannTyton Helagrip Slide On Cable Markers, Pre-printed “D”, Black on White, 2 → 5mm Dia. Range
- RS Stock No.:
- 0558284
- Mfr. Prt No.:
- 901-10416
- Brand:
- HellermannTyton
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0558284 |
Product description | HellermannTyton Helagrip Slide On Cable Markers, Pre-printed "D", Black on White, 2 → 5mm Dia. Range |
Manufacturer / Brand | HellermannTyton |
Manufacturer part number | 901-10416 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0558284 |
Product description | HellermannTyton Helagrip Slide On Cable Markers, Pre-printed "D", Black on White, 2 → 5mm Dia. Range |
Manufacturer / Brand | HellermannTyton |
Manufacturer part number | 901-10416 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 12, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Markers
Helagrip PVC Cable Markers
Chevron cut PVC cable markers that are easily applied to equipment wires, cables and pipes. The design of the marker allows it to be easily applied over a range of cable sizes without the use of special tools. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting.
Note
These markers are supplied joined together.
Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.
Features and Benefits
• Easily apply one size marker to wide range of cables
• Markers are applied pre-termination
• Chevron cut to ensure markers lock together
• Characters available 0-9, A-Z and standard electrical symbols
• Label and mark wires for easy identification
Applications
These cable markers are ideal for:
Panel building
Mass Transit
Utilities
Telecommunication
Electrical contracting
Specifications
Attribute | Value |
Brand | HellermannTyton |
Series | Helagrip |
Colour | Black on White |
Legend | D |
Maximum Operating Temperature | +105 °C |
Minimum Cable Diameter | 2 mm |
Printable | No |
Resistant To | Acids, Alkalis, Gasoline/Fuels |
Quantity | 250 |
Width | 4.3 mm |
Affixing Method | Slide On |
Minimum Operating Temperature | -65 °C |
Length | 3.5 mm |
Operating Temperature Range | -65 → +105 °C |
Cable Diameter Range | 2 → 5 mm |
Maximum Cable Diameter | 5 mm |
Material | PVC |