Amphenol ICC, RJHS Female Cat5e RJ45 Connector

RS Stock No.:
2578785
Mfr. Prt No.:
RJHSE5381
Brand:
Amphenol ICC

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2578785
Product description Amphenol ICC, RJHS Female Cat5e RJ45 Connector
Manufacturer / Brand Amphenol ICC
Manufacturer part number RJHSE5381
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
RS stock number 2578785
Product description Amphenol ICC, RJHS Female Cat5e RJ45 Connector
Manufacturer / Brand Amphenol ICC
Manufacturer part number RJHSE5381

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 3, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Amphenol LED Sockets

From Amphenol, this range of PCB mounting RJ45 (8//8 way) socket have built-in LEDs and are designed for category 5 performance. Available in both shielded and unshielded versions, a thermoplastic body ensures a component that is robust and compact. The range is available not only with discrete green and yellow LEDs, but also with bi-colour LED versions. The bi-colour types have two LEDs, both with green/yellow indication. All models are highly reliable and excellent quality.

Note

For discrete types, viewing from the front of the socket, the green LED is on the right, the yellow on the left.

Features & Benefits

A maximum contact resistance of 10 mΩ
A minimum insulation resistance of 500 mΩ
A current rating of 1.5A
A voltage rating of 125 V ac

RJ45 Socket LED Ratings

Forward Current: 7 mA
Forward Voltage: 2 V to 1 V (Typical.)
Reverse Voltage: 5 V Minimum
Power Dissipation Green: 24 mW
Power Dissipation Yellow: 36 mW

L257878-01L257877-01L0257878-10

Specifications

Attribute Value
Brand Amphenol ICC
Ethernet Connector Type RJ45 Connector
Gender Female
LAN Category Cat5e
Number of Ports 1
Mounting Type Through Hole
Number of Ways 8
Connector Type RJ45
Shield Type Tin Plated Copper Alloy
Orientation Right Angle
Length 16.51 mm
Depth 15.75 mm
Series RJHS
Contact Material Phosphor Bronze
Contact Plating Gold over Nickel
Checking stock...
VND
44,471.40
Out of stock
Price Each
Unit(s)Per Unit(VND)
144,471.40
*price per unit indicative
"Amphenol ICC, RJHS Female Cat5e RJ45 Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products