TL072CP Texas Instruments, Op Amp, 3MHz, 8-Pin PDIP
- RS Stock No.:
- 0304239
- Mfr. Prt No.:
- TL072CP
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0304239 |
Product description | TL072CP Texas Instruments, Op Amp, 3MHz, 8-Pin PDIP |
Manufacturer / Brand | Texas Instruments |
Manufacturer part number | TL072CP |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 12, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PH
Product Details
JFET Input Op Amp, TL070 & TL080 Families
A range of well-established high-performance JFET input, bipolar output operational amplifiers from Texas Instruments featuring low input bias currents and high slew rates. These op amps have low noise and low distortion and are suitable for a wide variety of audio and signal processing applications. The high input impedance makes them an ideal choice where circuit loading must be minimized. Offset adjustment and external compensation options are available with the single TL071 and TL081 devices.
• Low input bias and offset currents
• Wide supply voltage range: ±5 to ±15V
• Low noise: 18nV/√Hz typical at 1 kHz
• High Slew Rate: 13 V/μs typical
• Low Total Harmonic Distortion: 0.003% typical
• Single, Dual and Quad devices available
Specifications
Attribute | Value |
Brand | Texas Instruments |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 3 MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V |
Typical Slew Rate | 13 V/µs |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Typical Input Voltage Noise Density | 18 nV/√Hz |
Rail to Rail | No |
Height | 4.57 mm |
Typical Voltage Gain | 106 dB |
Dimensions | 9.81 x 6.35 x 4.57 mm |
Length | 9.81 mm |
Width | 6.35 mm |