Parallax Inc Flexiforce
- RS Stock No.:
- 6666643
- Mfr. Prt No.:
- 30056
- Brand:
- Parallax Inc
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 6666643 |
Product description | Parallax Inc Flexiforce |
Manufacturer / Brand | Parallax Inc |
Manufacturer part number | 30056 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6666643 |
Product description | Parallax Inc Flexiforce |
Manufacturer / Brand | Parallax Inc |
Manufacturer part number | 30056 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jun 9, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Parallax offer an extensive range of sensor, communication and interface modules for the experimenter working on robotic systems. Most are supplied with extensive documentation making them ideal for use in education. Further information and tutorials are available from the Parallax website: http://learn.parallax.com/
Flexiforce Sensor Demo Kit
Tekscan’s FlexiForce® sensor can be used to measure the force between two surfaces. The single element sensor acts as a force sensitive resistor: when the sensor is unloaded, its resistance is very high and decreases when a force is applied between the two opposite surfaces. The sensor exhibits a high degree of linearity, low hysteresis and minimal drift when compared to other thin-film force sensors. The Parallax Flexiforce Sensor Demo Kit and example circuit demonstrates the resistive nature of the sensor with a resistor/capacitor discharge time measurement circuit but no correlations to actual force or weight are made. Typical applications include touch pads, alarm systems and robot gripper force sensing.
SUPPLIED_WITH : 220Ω resistor, 0.1uF capacitor, 0.01uF capacitor
Maximum force (weight): 25lbs
Sensing area: 9.53mm diameter
Dimensions: 203 x 9.53 x 0.127mm
Operating temperature range: -9 to +60°C
Specifications
Attribute | Value |
Brand | Parallax Inc |
Kit Name | Flexiforce |