Bahco 160 mm End Cutters
- RS Stock No.:
- 3270763
- Mfr. Prt No.:
- 527D-160
- Brand:
- Bahco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3270763 |
Product description | Bahco 160 mm End Cutters |
Manufacturer / Brand | Bahco |
Manufacturer part number | 527D-160 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 8, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Bahco Wire Cutter
Bahco Wire Cutters are the tools designed for professionals. Made from anti-corrosion treated chrome-vanadium steel to ensure the long life and safe service. PVC coated handles provide a safe and comfortable operation.
Features & Benefits
• Black finish, anti-corrosion- treated high performance alloy steel
• Orange PVC coated handles
• ISO 5748
• DIN4748
Specifications
Attribute | Value |
Brand | Bahco |
Overall Length | 160 mm |
Type | End Cutters |
Maximum Cutting Capacity | 2.0 mm |