ADUM3100ARZ Analog Devices, Digital Isolator 25Mbps, 2500 V, 8-Pin SOIC
- RS Stock No.:
- 7098316
- Mfr. Prt No.:
- ADUM3100ARZ
- Brand:
- Analog Devices

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7098316 |
Product description | ADUM3100ARZ Analog Devices, Digital Isolator 25Mbps, 2500 V, 8-Pin SOIC |
Manufacturer / Brand | Analog Devices |
Manufacturer part number | ADUM3100ARZ |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7098316 |
Product description | ADUM3100ARZ Analog Devices, Digital Isolator 25Mbps, 2500 V, 8-Pin SOIC |
Manufacturer / Brand | Analog Devices |
Manufacturer part number | ADUM3100ARZ |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 24, 2022 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Digital Isolators, Analog Devices
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.
ADuM1100 & ADuM3100 Digital Isolators
Specifications
Attribute | Value |
Brand | Analog Devices |
Maximum Operating Temperature | +105 °C |
Maximum Data Rate | 25 Mbps |
Maximum Forward Voltage | 5 V |
Maximum Input Current | 10 μA |
Depth | 1.5 mm |
Rise Time | 3 ns |
Isolation Voltage | 2500 V |
Number of Pins | 8 |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | SOIC |
Length | 5 mm |
Number of Channels | 1 |
Width | 4 mm |
BUY MORE
SAVE MORE
Call +84 0702 763142
Need us find products for you?
Leave your contact details
and we'll get back to you shortly.