STMicroelectronics DB3 DIAC 36V, 2A, 2-Pin DO-35
- RS Stock No.:
- 0108132
- Mfr. Prt No.:
- DB3
- Brand:
- STMicroelectronics
Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0108132 |
Product description | STMicroelectronics DB3 DIAC 36V, 2A, 2-Pin DO-35 |
Manufacturer / Brand | STMicroelectronics |
Manufacturer part number | DB3 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 9, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
DB3, DB4, SMDB3 DIAC Diodes
ST Microelectronics Functioning as a trigger diode with a fixed voltage reference, the DB3/DB4 series can be used in conjunction with triacs for simplified gate control circuits or as a starting element in fluorescent lamp ballasts.
The surface mount SOT23-3L package allows compact, SMD based designs for automated manufacturing.
The DIAC, or 'diode for alternating current', is a diode that conducts current only after its breakover voltage has been reached momentarily.
Features and Benefits
- VBO: 32 V and 40 V
- Low breakover current
- Breakover voltage symmetry: 3V
- ECOPACK®2 compliant
Applications
- Triggering device for Triac or SCR based motor/ light dimmer
- 32 V trigger device for oscillator circuit
- Start-up triggering in lighting ballast for CFL, TL or LED lamps
Specifications
Attribute | Value |
Brand | STMicroelectronics |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Height | 2 mm |
Dimensions | 4.5 x 2 x 2 mm |
Repetitive Peak On-State Current | 2 A |
Package Type | DO-35 |
Maximum Operating Temperature | +125 °C |
Length | 4.5 mm |
Width | 2 mm |
Repetitive Peak Off-State Current | 0.01 mA |
Maximum Breakover Voltage | 36 V |
Pin Count | 2 |
Maximum Breakover Current | 0.05 mA |