Contact us

Analog Devices, DAC Dual 12 bit- ±5LSB Parallel, 24-Pin SOIC W

RS Stock No.:
7094844
Mfr. Prt No.:
AD7247AARZ
Brand:
Analog Devices

Technical Reference

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7094844
Product description Analog Devices, DAC Dual 12 bit- ±5LSB Parallel, 24-Pin SOIC W
Manufacturer / Brand Analog Devices
Manufacturer part number AD7247AARZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 23, 2022

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Digital to Analogue Converters - Analog Devices

Digital to Analogue Converters 12 Bit, Analog Devices


Specifications

Attribute Value
Brand Analog Devices
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Power Supply Type Dual, Single
Output Polarity Bipolar, Unipolar
Number of DAC Channels 2
Pin Count 24
Resolution 12 bit
Integral Nonlinearity Error ±1 LSB
Voltage Reference External, Internal
Typical Single Supply Voltage 12 V, 15 V
Dimensions 15.6 x 7.6 x 2.35 mm
Architecture R-2R, Resistor String
Digital Interface Type Parallel
Package Type SOIC W
Maximum Settling Time 8 µs
Maximum Operating Temperature 85 °C
Full Scale Error ±5 LSB
Checking stock...
VND
997,967.32
Out of stock
Price Each
Unit(s)Per Unit(VND)
1997,967.32
*price per unit indicative
"Analog Devices, DAC Dual 12 bit- ±5LSB Parallel, 24-Pin SOIC W" added to the basket

BUY MORE
SAVE MORE
Call +84 0702 763142

Need us find products for you?
Leave your contact details
and we'll get back to you shortly.

Leave Your Information

Please enter a valid user contact
Please enter a message

Some fields are empty, please retry.

Please review your user information and retry.


Related products

en_USEnglish