Contact us

Analog Devices, DAC 16 bit-, 1.5Msps, ±7LSB Serial (SPI/QSPI/Microwire), 8-Pin SOIC

RS Stock No.:
7095917
Mfr. Prt No.:
AD5541JRZ
Brand:
Analog Devices

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7095917
Product description Analog Devices, DAC 16 bit-, 1.5Msps, ±7LSB Serial (SPI/QSPI/Microwire), 8-Pin SOIC
Manufacturer / Brand Analog Devices
Manufacturer part number AD5541JRZ

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7095917
Product description Analog Devices, DAC 16 bit-, 1.5Msps, ±7LSB Serial (SPI/QSPI/Microwire), 8-Pin SOIC
Manufacturer / Brand Analog Devices
Manufacturer part number AD5541JRZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 25, 2022

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Digital to Analogue Converters - Analog Devices

Digital to Analogue Converters 16 Bit, Single Channel, Analog Devices


Specifications

Attribute Value
Brand Analog Devices
Architecture R-2R, Resistor String
Resolution 16 bit
Conversion Rate 1.5 Msps
Full Scale Error ±7 LSB
Integral Nonlinearity Error ±2 LSB
Number of DAC Channels 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Maximum Settling Time 1 µs
Digital Interface Type Serial (SPI/QSPI/Microwire)
Output Polarity Unipolar
Voltage Reference External
Power Supply Type Single
Minimum Operating Temperature 0 °C
Typical Single Supply Voltage 5 V
Dimensions 5 x 4 x 1.5 mm
Maximum Operating Temperature 70 °C
Checking stock...
VND
542,721.94
Out of stock
Price Each
Unit(s)Per Unit(VND)
1542,721.94
*price per unit indicative
"Analog Devices, DAC 16 bit-, 1.5Msps, ±7LSB Serial (SPI/QSPI/Microwire), 8-Pin SOIC" added to the basket

BUY MORE
SAVE MORE
Call +84 0702 763142

Need us find products for you?
Leave your contact details
and we'll get back to you shortly.

Leave Your Information

Please enter a valid user contact
Please enter a message

Some fields are empty, please retry.

Please review your user information and retry.


Related products

en_USEnglish