TE Connectivity, Dynamic 2000 Male Crimp Terminal 18AWG 1318109-1
- RS Stock No.:
- 7194682
- Mfr. Prt No.:
- 1318109-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7194682 |
Product description | TE Connectivity, Dynamic 2000 Male Crimp Terminal 18AWG 1318109-1 |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 1318109-1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 24, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
TE Connectivity Dynamic 2000 Series
The D-2000 Series connectors are mainly for signal applications and incorporate a Keying system to prevent mis-mating. These D-2100 Series connectors have a 2.5 mm pitch with a maximum Voltage Rating of 250 Vac and a maximum Current Rating of 5 A with both ratings being dependent upon the number of ways and wire size used.
TE Connectivity DYNAMIC D-2000 Series Crimp Contacts
DYNAMIC D-2000 series tab and receptacle contacts for use in DYNAMIC D-2100 series connector housings. When the contact is inserted into the housing a lance inside the housing secures it into place and produces an audible click to confirm secure locking. The contact can also be easily removed using the correct tooling. These DYNAMIC D-2000 series contacts have a twist resistant box type construction with 3 points of contact for increased electrical reliability. A long contact wiping length provides the high electrical reliability needed when used in industrial machinery.
Features and Benefits
• Twist resistant box style design
• 3 point contact design for electrical reliability
• Long contact wiping length
Product Application Information
DYNAMIC D-2100 connectors are suitable for use in most industrial signal applications.
Specifications
Attribute | Value |
Brand | TE Connectivity |
Gender | Male |
For Use With | Dynamic 2000 Connector Housing |
Series | Dynamic 2000 |
Minimum Wire Size mm² | 0.3 mm² |
Maximum Wire Size mm² | 0.9 mm² |
Termination Method | Crimp |
Minimum Wire Size AWG | 22 AWG |
Contact Plating | Gold |
Maximum Wire Size AWG | 18 AWG |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +105 °C |