JST Crimp Spade Connector, 0.2mm² to 1.65mm², 22AWG to 16AWG, 5mm Stud Size Vinyl, Red
- RS Stock No.:
- 6028408
- Mfr. Prt No.:
- V1.25-5A
- Brand:
- JST
Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6028408 |
Product description | JST Crimp Spade Connector, 0.2mm² to 1.65mm², 22AWG to 16AWG, 5mm Stud Size Vinyl, Red |
Manufacturer / Brand | JST |
Manufacturer part number | V1.25-5A |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 4, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
JST Insulated Crimp Terminals
JST Insulated Spade Tongue Crimp Terminals
A range of insulated spade tongue crimp terminals from JST made from tin-plated oxygen free copper.
JST part numbers Vxxx are straight-entry terminals with brazed seams
JST part numbers FVWSxxx are flared-entry terminals with butted seams
• Vinyl insulation
• Straight or Flared entry types available
• UL Listed E42024
• CSA Certified LR20812
• RoHS Compliant
Specifications
Attribute | Value |
Brand | JST |
Width | 9.5 mm |
Insulation Material | Vinyl |
Minimum Wire Size mm² | 0.2 mm² |
Maximum Wire Size mm² | 1.65 mm² |
Minimum Wire Size AWG | 22 AWG |
Maximum Wire Size AWG | 16 AWG |
Stud Size | 5 mm |
Colour | Red |
Overall Length | 20 mm |