TE Connectivity, Mini-Universal MATE-N-LOK Female Crimp Terminal 18AWG 770988-3
- RS Stock No.:
- 8649653
- Mfr. Prt No.:
- 770988-3
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8649653 |
Product description | TE Connectivity, Mini-Universal MATE-N-LOK Female Crimp Terminal 18AWG 770988-3 |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 770988-3 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 30, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
TE Connectivity Mini-Universal MATE-N-LOK Connector System
Power Connectors
TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling
A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.
Specifications
Attribute | Value |
Brand | TE Connectivity |
Termination Method | Crimp |
Series | Mini-Universal MATE-N-LOK |
For Use With | Mini-Universal MATE-N-LOK Connector Housing |
Minimum Wire Size mm² | 0.3 mm² |
Maximum Wire Size mm² | 0.9 mm² |
Minimum Wire Size AWG | 22 AWG |
Maximum Wire Size AWG | 18 AWG |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +105 °C |
Contact Plating | Gold |
Contact Material | Brass |
Gender | Female |