Coba Europe Black Anti-Slip Rubber Mat With Solid Surface Finish 10m (Length) 900mm (Width) 3mm (Thickness)

RS Stock No.:
7811680
Mfr. Prt No.:
RR010010W
Brand:
COBA

Technical Reference
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
RS stock number 7811680
Product description Coba Europe Black Anti-Slip Rubber Mat With Solid Surface Finish 10m (Length) 900mm (Width) 3mm (Thickness)
Manufacturer / Brand COBA
Manufacturer part number RR010010W

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

COBArib Wide - Anti-Slip Fluted Rubber Mat

COBArib Anti-slip fluted rubber mats are available with a fine ribbed or wide ribbed surface. Both rubber mat surfaces have the same anti-slip properties plus, can be used as a surface on top of workstations and benches. COBArib are manufactured from hard-wearing natural rubber, providing insulation from cold and wet floor surfaces, versatile and easy to clean.

Features and Benefits:

Available as a fine ribbed or a wide chunky option
Fluted finish
Anti-slip
Natural Rubber mat
Use on floors or to top work benches
Loose lay
Easy to clean
Use in wet and dry environments
Durable
Hard-wearing
UV Resistant
Protects from cold floor surfaces
Tread height 3 mm
Weight 30 kg

Applications:

Industrial – around work benches and work stations
Walkways
Bench work surfaces

Resistance to:

Water
Cold
UV
Many mild acids

Temperature Range:

-20°C to +80°C

How to Clean:

Hose down
Brush
Use mild detergents


Specifications

Attribute Value
Brand COBA
Colour Black
Surface Type Solid
Product Format Roll
Length 10 m
Self-Adhesive No
Width 900 mm
Material Rubber
Thickness 3 mm
Type Mat
Quantity Per Package 1
Range COBArib Wide
Checking stock...
VND
7,761,386.85
Out of stock
Price Each
Unit(s)Per Unit(VND)
17,761,386.85
*price per unit indicative
"Coba Europe Black Anti-Slip Rubber Mat With Solid Surface Finish 10m (Length) 900mm (Width) 3mm (Thickness)" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products