Panasonic ECQE Polyester Film Capacitor, 250V ac, ±10%, 10nF, Through Hole

RS Stock No.:
4764499
Mfr. Prt No.:
ECQE2A103KF
Brand:
Panasonic

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4764499
Product description Panasonic ECQE Polyester Film Capacitor, 250V ac, ±10%, 10nF, Through Hole
Manufacturer / Brand Panasonic
Manufacturer part number ECQE2A103KF
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
RS stock number 4764499
Product description Panasonic ECQE Polyester Film Capacitor, 250V ac, ±10%, 10nF, Through Hole
Manufacturer / Brand Panasonic
Manufacturer part number ECQE2A103KF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 16, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Metallised Polyester Capacitor, ECQE Series, AC


Specifications

Attribute Value
Brand Panasonic
Capacitance 10 nF
Voltage 250 V ac
Mounting Type Through Hole
Lead Pitch 10 mm
Series ECQE
Tolerance ±10 %
Length 12.5 mm
Depth 5.5 mm
Height 10.8 mm
Dimensions 5.5 x 10.8 x 12.5 mm
Dielectric Polyester
Tolerance Plus +10 %
Terminal Type Through Hole
Tolerance Minus -10 %
Lead Diameter 0.6 mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Checking stock...
VND
43,903.68
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
143,903.688,780.74
*price per unit indicative
"Panasonic ECQE Polyester Film Capacitor, 250V ac, ±10%, 10nF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products