Taiyo Yuden, 1210 (3225M) 10μF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , SMD UMK325AB7106KM-P

RS Stock No.:
1034182
Mfr. Prt No.:
UMK325AB7106KM-P
Brand:
Taiyo Yuden

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1034182
Product description Taiyo Yuden, 1210 (3225M) 10μF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , SMD UMK325AB7106KM-P
Manufacturer / Brand Taiyo Yuden
Manufacturer part number UMK325AB7106KM-P

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1034182
Product description Taiyo Yuden, 1210 (3225M) 10μF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , SMD UMK325AB7106KM-P
Manufacturer / Brand Taiyo Yuden
Manufacturer part number UMK325AB7106KM-P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 9, 2022

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Taiyo Yuden 1210 High Value Multilayer Ceramic Capacitors

Taiyo Yuden multilayer ceramic capacitors are a reliable solution suitable for high density mounting. The use of nickel as the electrode material and for the plating process improves the heat resistance of the capacitors, prevents migration and improves solderability. Compared to aluminium electrolytic or tantalum capacitors, these multilayer ceramic capacitors maintain a small case size while offering high rated voltage options. This series offers low ESR and excellent noise absorption characteristics. Taiyo Yuden MLCCs have a monolithic structure and feature higher insulation resistance and breakdown voltage allowing for greater reliability.

Taiyo Yuden multilayer ceramic capacitors are suitable for use in general electronics equipment including office automation, household goods and audio visual equipment. Other applications include telecommunication equipment such as PCs, tablets, smartphones and wireless applications. They are also suitable to power supply bypass capacitors in liquid crystal modules and voltage lines alongside LSI, IC, and input and output converters. Taiyo Yuden MLCCs can be used for smoothing capacitor applications with switching power supplies (secondary side) and the input and output for DC-DC converters.

Product Application Information


Specifications

Attribute Value
Brand Taiyo Yuden
Capacitance 10 µF
Voltage 50 V dc
Package/Case 1210 (3225M)
Mounting Type Surface Mount
Dielectric X7R
Tolerance ±10 %
Dimensions 3.2 x 2.5 x 2.5 mm
Length 3.2 mm
Depth 2.5 mm
Height 2.5 mm
Series M
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Terminal Type Solder
Checking stock...
VND
298,488.72
Out of stock
Price Pack (1 Pack of 20)
Pack(s)Per Pack(VND)Per Unit(VND)
1298,488.7214,924.44
*price per unit indicative
"Taiyo Yuden, 1210 (3225M) 10μF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , SMD UMK325AB7106KM-P" added to the basket

BUY MORE
SAVE MORE
Call +84 0702 763142

Need us find products for you?
Leave your contact details
and we'll get back to you shortly.

Leave Your Information

Please enter a valid user contact
Please enter a message

Some fields are empty, please retry.

Please review your user information and retry.


Related products