Binder Cable Mount Connector, 12 Contacts, Miniature Connector, Socket
- RS Stock No.:
- 3089157
- Mfr. Prt No.:
- 99.5630.15.12
- Brand:
- Binder
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3089157 |
Product description | Binder Cable Mount Connector, 12 Contacts, Miniature Connector, Socket |
Manufacturer / Brand | Binder |
Manufacturer part number | 99.5630.15.12 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jun 7, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Cable jack
Note
For Plugs see examples 115-2540, 129-9107, 274-3765 and 308-9129
Miniature round plug Binder 423
Specifications
Attribute | Value |
Brand | Binder |
Termination Method | Solder |
Series | 423 |
Number of Contacts | 12 |
Contact Gender | Female |
Plug/Socket | Socket |
Connector Size | Miniature |
Contact Plating | Gold |
Voltage Rating | 60 V |
Current Rating | 3.0 A |
Contact Material | Brass |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Minimum Operating Temperature | -30 °C |
Maximum Operating Temperature | +95 °C |