Contact us

Analog Devices ADG1213YRUZ Analogue Switch Quad SPST 12 V, 16-Pin TSSOP

RS Stock No.:
7097593
Mfr. Prt No.:
ADG1213YRUZ
Brand:
Analog Devices

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7097593
Product description Analog Devices ADG1213YRUZ Analogue Switch Quad SPST 12 V, 16-Pin TSSOP
Manufacturer / Brand Analog Devices
Manufacturer part number ADG1213YRUZ

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7097593
Product description Analog Devices ADG1213YRUZ Analogue Switch Quad SPST 12 V, 16-Pin TSSOP
Manufacturer / Brand Analog Devices
Manufacturer part number ADG1213YRUZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 20, 2022

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Switches and Multiplexers, Analog Devices

Single Supply 5V to 36V Switches and Multiplexers, Analog Devices

Suitable for high voltage applications
Low On-Resistance
Latch-up immunity
High ESD rating


Specifications

Attribute Value
Brand Analog Devices
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Dimensions 5 x 4.4 x 1.05 mm
Package Type TSSOP
Maximum Operating Temperature +125 °C
Pin Count 16
Checking stock...
VND
146,239.44
Out of stock
Price Each
Unit(s)Per Unit(VND)
1146,239.44
*price per unit indicative
"Analog Devices ADG1213YRUZ Analogue Switch Quad SPST 12 V, 16-Pin TSSOP" added to the basket

BUY MORE
SAVE MORE
Call +84 0702 763142

Need us find products for you?
Leave your contact details
and we'll get back to you shortly.

Leave Your Information

Please enter a valid user contact
Please enter a message

Some fields are empty, please retry.

Please review your user information and retry.


Related products

en_USEnglish