Analog Devices ADG1413YRUZ Analogue Switch Quad SPST 12 V, 16-Pin TSSOP
- RS Stock No.:
- 7097626
- Mfr. Prt No.:
- ADG1413YRUZ
- Brand:
- Analog Devices

Technical Reference
- ADG1411/ADG1412/ADG1413: 1.5 Ω On Resistance, ±15 V/+12 V/±5 V, iCMOS, Quad SPST Switches Data Sheet (Rev. D)
- Switches and Multiplexers Product Selection Guide
- UG-945: Evaluation Board for 16-Lead TSSOP Devices in the Switches and Multiplexers Portfolio (Rev. 0)
- ADG1413 SPICE Macro Model
- Schematic Symbol & PCB Footprint
- iCMOS Technology Enabling the +/-10V World
- ADG1411/ADG1412/ADG1413 1.5 Ω On Resistance, ±15 V/+12 V/±5 V, iCMOS, Quad SPST Switches Data Sheet
- ESD Control Selection Guide V1
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7097626 |
Product description | Analog Devices ADG1413YRUZ Analogue Switch Quad SPST 12 V, 16-Pin TSSOP |
Manufacturer / Brand | Analog Devices |
Manufacturer part number | ADG1413YRUZ |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7097626 |
Product description | Analog Devices ADG1413YRUZ Analogue Switch Quad SPST 12 V, 16-Pin TSSOP |
Manufacturer / Brand | Analog Devices |
Manufacturer part number | ADG1413YRUZ |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 24, 2022 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Single Supply 5V to 36V Switches and Multiplexers, Analog Devices
Switches and Multiplexers, Analog Devices
Suitable for high voltage applications
Low On-Resistance
Latch-up immunity
High ESD rating
Specifications
Attribute | Value |
Brand | Analog Devices |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Dimensions | 5 x 4.4 x 1.05 mm |
Package Type | TSSOP |
Maximum Operating Temperature | +125 °C |
Pin Count | 16 |
BUY MORE
SAVE MORE
Call +84 0702 763142
Need us find products for you?
Leave your contact details
and we'll get back to you shortly.