Contact us

Analog Devices ADG442BRZ Analogue Switch Quad SPST 12 V, 16-Pin SOIC

RS Stock No.:
7097676
Mfr. Prt No.:
ADG442BRZ
Brand:
Analog Devices

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7097676
Product description Analog Devices ADG442BRZ Analogue Switch Quad SPST 12 V, 16-Pin SOIC
Manufacturer / Brand Analog Devices
Manufacturer part number ADG442BRZ

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7097676
Product description Analog Devices ADG442BRZ Analogue Switch Quad SPST 12 V, 16-Pin SOIC
Manufacturer / Brand Analog Devices
Manufacturer part number ADG442BRZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 18, 2022

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Switches and Multiplexers, Analog Devices

Dual Supply ±5V to ±20V Analogue Switches, ADG4xx Series, Analog Devices


Specifications

Attribute Value
Brand Analog Devices
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Dimensions 10 x 4 x 1.5 mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Checking stock...
VND
351,074.82
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1351,074.8270,214.96
*price per unit indicative
"Analog Devices ADG442BRZ Analogue Switch Quad SPST 12 V, 16-Pin SOIC" added to the basket

BUY MORE
SAVE MORE
Call +84 0702 763142

Need us find products for you?
Leave your contact details
and we'll get back to you shortly.

Leave Your Information

Please enter a valid user contact
Please enter a message

Some fields are empty, please retry.

Please review your user information and retry.


Related products

en_USEnglish