Schneider Electric Acti 9 20A MCB Mini Circuit Breaker2P Curve C, Breaking Capacity 20 kA
- RS Stock No.:
- 7763212
- Mfr. Prt No.:
- A9N61532
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7763212 |
Product description | Schneider Electric Acti 9 20A MCB Mini Circuit Breaker2P Curve C, Breaking Capacity 20 kA |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | A9N61532 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jun 2, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Residual current devices
Schneider Electric Acti9 C60H-DC MCBs
This range of supplementary protectors are used in direct current circuits (Industrial control and automations, transport, renewable energy).
They combine the following functions of circuit protection against short-circuit and overload currents, control and isolation.
Features & Benefits
• Tripping curves: C curve - Overcurrent protection for any type of application
• The green strip indicates that all the poles are open and allows work to be carried out on the downstream circuit in complete safety
• Suitable for isolation as defined in IEC / EN 60947-2
• Current limitation in the event of a fault: fast opening of the contacts prevents the loads from being damaged in the event of a short-circuit
Specifications
Attribute | Value |
Brand | Schneider Electric |
Series | C60H-DC |
Depth | 81 mm |
Breaking Capacity at Maximum Voltage Rating | 20 kA |
Current Rating | 20 A |
Tripping Characteristics | Type C |
Length | 36 mm |
Number of Poles | 2 |
Range | Acti 9 |
Rated DC Voltage | 500 V |