RS PRO Panel Mount Speaker Terminal Socket, 2 Way, 3A, Quick Connect Termination
- RS Stock No.:
- 0392677
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0392677 |
Product description | RS PRO Panel Mount Speaker Terminal Socket, 2 Way, 3A, Quick Connect Termination |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0392677 |
Product description | RS PRO Panel Mount Speaker Terminal Socket, 2 Way, 3A, Quick Connect Termination |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 3, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO Quick Connect Terminals
The perfect solution for a loudspeaker connector or lead termination, our high-quality brand RS PRO, offers this quick connect terminal.
Spring loaded levers allow wires to be easily inserted or plugged, trapping them firmly once the lever is released in a crimp like manner. This ensures a solid and reliable connection to help offer cable protection with an audio, or loudspeaker solution. Featuring thru holes these terminal sockets can be easily screw mounted to secure them in place quickly.
Generally designed for speakers and amplifiers, these terminals have numerous uses in applications requiring quick equipment interconnection.
Features and Benefits:
• Quick and easy mounting
• Quick and simple connection
• Solder tag termination
• 3A Current rating
• 0°C to 85°C temperature rating
• Colour coding for polarity
What are the advantages of using a terminal to connect wires?
Unlike standard speaker connectors, these terminals provide multiple connections in one sleek unit. They also eliminate the need for specific connectors or crimp to be applied to the wire reducing time and effort, allowing the user to change wires when needed.
The biggest advantage is that the terminals can be used with a variety of wire or cable sizes and gauges, making the terminal far more cross-functional.
What are Loudspeaker connectors?
A loudspeaker is a device or apparatus that takes electrical impulses or audio signals and converts them in to sound. Loudspeaker connectors can include sockets, splitters, banana plugs, pin connectors, SPK-type connectors, jacks and plugs. All of which are an item used to connect linking parts to speakers or amplifiers.
Specifications
Attribute | Value |
Brand | RS PRO |
Termination Method | Quick Connect |
Colour | Black |
Number of Contacts | 2 |
Current Rating | 3 A |
Gender | Female |
Mounting Type | Panel Mount |
Body Orientation | Straight |