RS PRO 4 mm Test Probe Lead, 2.5A, 50V ac, Red, 1m Lead Length

RS Stock No.:
6684588
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6684588
Product description RS PRO 4 mm Test Probe Lead, 2.5A, 50V ac, Red, 1m Lead Length
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
RS stock number 6684588
Product description RS PRO 4 mm Test Probe Lead, 2.5A, 50V ac, Red, 1m Lead Length
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 1, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Stackable Test Leads

This Test Lead from our RS PRO own brand comes with 4mm banana plug at each end which is ideal for earth and continuity measurements.

Features and Benefits

•The inline stackable plugs offer additional versatility
• PVC (Polyvinyl Chloride) insulated lead which is flame retardant
• Current Rating of 2.5 A
• Voltage Rating of 50 Vac
• Insulation Material UL94V-0 PVC

Safety first!

Due to being an integral part of the complete measurement system, worn or under-rated test leads can cause inaccurate readings and pose a serious shock or electrocution hazard if live wires are read as being de-energized, therefore always remember to:

1. Check that your meter and test accessory safety ratings meet or exceed the voltage level you plan to test
2. Inspect your test leads before use to ensure the insulation is not nicked or cracked from age (aim to replace your test lead after 18 months)
3. Look for gaps or tears at the junction between the insulated wire and banana plug or probes on both ends of the lead
4. Run a straightforward ohms measure to confirm that your tools are electrically reliable and carry a signal within the allowance for loss parameters

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Lead Length 1 m
Connector A Gender Male
Test Lead Type 4 mm Connector Test Leads
Connector B Stackable Yes
Colour Red
Contact Material Brass
Connector B Gender Male
Voltage Rating 50 V ac
Connector A Stackable Yes
Insulation Material PVC
Connector B Orientation Straight
Connector A Orientation Straight
Current Rating 2.5 A
Checking stock...
VND
153,852.12
Out of stock
Price Each
Unit(s)Per Unit(VND)
1153,852.12
*price per unit indicative
"RS PRO 4 mm Test Probe Lead, 2.5A, 50V ac, Red, 1m Lead Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products