TE Connectivity, Econoseal J 070 Mk II+ Automotive Connector Plug 10 Way
- RS Stock No.:
- 7187274
- Mfr. Prt No.:
- 2822395-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7187274 |
Product description | TE Connectivity, Econoseal J 070 Mk II+ Automotive Connector Plug 10 Way |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 2822395-1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 3, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
TE Connectivity Econoseal J Mark II (+) Series Connector Housings
A range of Econoseal J Mark II (+) series waterproof receptacle and plug style automotive wire connector housings. The wire seals for these automotive connector housings can be loaded at the same time as the contacts are crimped and cavity plugs can be used to plug up unused cavities. The design of these receptacle and plug style wire connector housings allows mis-mating to be prevented thus avoiding contact damage. These Econoseal J Mark II (+) series automotive housings also have a plate inserted to detect the half-mating of contacts and a double lock feature.
Features and Benefits
• No. of Positions: 1, 2, 3, 4, 6, 8, 10, 12.
• Single circuit application
• Housing features include a 4.8 mm pitch
• Operating Temperature Range: -30 °C to +105 °C
Applications
Typically, this product is used in the wiring of sensors in the interior of motor hoods and used in the connections to electrical control systems under unreliable and extreme climate conditions.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
TE Connectivity Econoseal Connector System
Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Specifications
Attribute | Value |
Brand | TE Connectivity |
Type | Automotive connector housing |
Depth | 27.6 mm |
Series | Econoseal J 070 Mk II+ |
Height | 33.2 mm |
Colour | Black |
Number of Contacts | 10 |
Number of Rows | 2 |
Width | 35.8 mm |
Housing Material | PBT |
Gender | Male |