Facom 1/4 in Square Adapter
- RS Stock No.:
- 7554147
- Mfr. Prt No.:
- ECR
- Brand:
- Facom
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7554147 |
Product description | Facom 1/4 in Square Adapter |
Manufacturer / Brand | Facom |
Manufacturer part number | ECR |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 29, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Facom Square Male 1/4" to 1/4" Male Hexagon Adaptor:
Introducing professional socket adaptor with square 1/4" male to 1/4" male hexagon, for using 1/4" sockets with torque drivers. Manufactured from the highest grade steel guarantees the maximum performance, durability and safety of use. As all other Facom tools, this square 1/4" to 1/4" hex adaptor is covered by a professional lifetime warranty.
Features and Benefits:
• A professional bit to use 1/4" sockets with the Facom torque screwdrivers series A.400 - A.440 - A.301MT - A.341MT
• Hexagonal - 1/4" - 6.35 mm drive
• Length: 25 mm
• Weight: 15 g
• Covered by Facom lifetime warranty
Approvals & Certification:
• ISO 1173,
• NF ISO 1173
Specifications
Attribute | Value |
Brand | Facom |
Drive Size | 1/4 in |
Overall Length | 25 mm |
Type | Adapter |
Drive Type | Square |