Test Connectors
Binding posts are chassis mounted connectors which allow for the connection of bare wires, spade lugs, banana connectors, or pin connectors. They are commonly used on electronic test equipment and contains a central threaded metal rod and a cap that screws down on that rod. The cap is usually insulated with plastic and colour coded: Red – active or positive terminal Black – inactive or negative terminal Green – earth (ground) terminalBinding posts allow the connection of various connections: Banana plugs Pin connectors Bare wire A lug terminal An alligator clipApplications include: Aerospace Defence Military Signal processing Audio Consumer Electronics Industrial
-
Hirschmann Test & Measurement 35A, Red Binding Post With Brass Contacts and Gold Plated - 8mm Hole Diameter
VND191,840.00 -
Hirschmann Test & Measurement 35A, Yellow Binding Post With Brass Contacts and Gold Plated - 8mm Hole Diameter
VND220,040.48 -
Hirschmann Test & Measurement 35A, Blue Binding Post With Brass Contacts and Gold Plated - 8mm Hole Diameter
VND219,273.12 -
Hirschmann Test & Measurement 35A, Black Binding Post With Brass Contacts and Gold Plated - 8mm Hole Diameter
VND191,840.00 -
RS PRO 30A, Black, Red Binding Post and Gold Plated - 7.2mm Hole Diameter
VND153,280.16 -
RS PRO 15A, Black, Red Binding Post - 7.2mm Hole Diameter
VND75,009.44 -
Staubli 15A, Red Binding Post With Brass Contacts and Nickel Plated - 2mm Hole Diameter
VND140,043.20 -
Staubli 15A Binding Post With Brass Contacts and Nickel Plated - 2mm Hole Diameter
VND139,659.52 -
Staubli Spring Loaded, Test Probe, 1kV, 1A, 2mm Tip Size
VND284,882.40 -
Hirschmann Fixed, Test Probe, 60V dc, 1A, 2mm Tip Size
VND152,896.48 -
Hirschmann Fixed, Test Probe, 60V dc, 16A, 2mm Tip Size
VND140,043.20 -
Hirschmann Spring Loaded, Test Probe, 60V dc, 0.64mm Tip Size
VND668,946.08