Test Connectors
Binding posts are chassis mounted connectors which allow for the connection of bare wires, spade lugs, banana connectors, or pin connectors. They are commonly used on electronic test equipment and contains a central threaded metal rod and a cap that screws down on that rod. The cap is usually insulated with plastic and colour coded: Red – active or positive terminal Black – inactive or negative terminal Green – earth (ground) terminalBinding posts allow the connection of various connections: Banana plugs Pin connectors Bare wire A lug terminal An alligator clipApplications include: Aerospace Defence Military Signal processing Audio Consumer Electronics Industrial
-
Abbatron, Black Binding Post With Brass Contacts and Nickel Plated
VND619,563.00 -
Digilent Miniature Test Clip, 1.27mm Tip Size
VND531,778.00 -
Fluke Black Mini Test Clip, 5A Rating, 2.79mm Tip Size
VND398,200.00Pack (1 Pack of 2) -
-42.70%
Fluke Black, Female Test Connector Adapter With Brass, Copper contacts and Gold, Nickel Plated
VND235,300.00VND133,216.00 -
Fluke Red Mini Test Clip, 5A Rating, 2.79mm Tip Size
VND398,200.00Pack (1 Pack of 2) -
-42.70%
Fluke Red, Female Test Connector Adapter With Brass, Copper contacts and Gold, Nickel Plated
VND235,300.00VND133,216.00 -
Fluke Red/Black Miniature Test Clip, 5A Rating, 4mm Tip Size
VND1,828,100.00 -
Hirschmann Fixed, Test Probe, 30 V ac, 60V dc, 1mm Tip Size
VND315,302.00 -
Hirschmann Fixed, Test Probe, 30 V ac, 60V dc, 1mm Tip Size
VND280,369.00 -
Hirschmann Fixed, Test Probe, 50V ac, 3A, 2mm Tip Size
VND176,837.00 -
Hirschmann Fixed, Test Probe, 50V ac, 3A, 2mm Tip Size
VND177,561.00 -
Hirschmann Fixed, Test Probe, 60V dc, 16A, 2mm Tip Size
VND132,130.00 -
Hirschmann Fixed, Test Probe, 60V dc, 1A, 2mm Tip Size
VND144,257.00 -
Hirschmann Needle, Test Probe, 30 V ac, 60V dc, 2mm Tip Size
VND99,007.00 -
Hirschmann Needle, Test Probe, 30 V ac, 60V dc, 2mm Tip Size
VND118,193.00 -
Hirschmann Spring Loaded, Test Probe, 60V dc, 0.64mm Tip Size
VND631,147.00 -
Hirschmann Test & Measurement 35A, Black Binding Post With Brass Contacts and Gold Plated - 8mm Hole Diameter
VND181,000.00 -
Hirschmann Test & Measurement 35A, Blue Binding Post With Brass Contacts and Gold Plated - 8mm Hole Diameter
VND206,883.00 -
Hirschmann Test & Measurement 35A, Green Binding Post With Brass Contacts and Gold Plated - 8mm Hole Diameter
VND211,046.00 -
Hirschmann Test & Measurement 35A, Red Binding Post With Brass Contacts and Gold Plated - 8mm Hole Diameter
VND181,000.00 -
Hirschmann Test & Measurement 35A, Yellow Binding Post With Brass Contacts and Gold Plated - 8mm Hole Diameter
VND207,607.00 -
Mueller Electric 15A, Black Binding Post With Brass Contacts and Gold Plated - 9.53mm Hole Diameter
VND171,588.00 -
RS PRO 15A, Black, Red Binding Post - 7.2mm Hole Diameter
VND70,771.00 -
RS PRO 30A, Black, Red Binding Post and Gold Plated - 7.2mm Hole Diameter
VND152,764.00