Test Connectors
Binding posts are chassis mounted connectors which allow for the connection of bare wires, spade lugs, banana connectors, or pin connectors. They are commonly used on electronic test equipment and contains a central threaded metal rod and a cap that screws down on that rod. The cap is usually insulated with plastic and colour coded: Red – active or positive terminal Black – inactive or negative terminal Green – earth (ground) terminalBinding posts allow the connection of various connections: Banana plugs Pin connectors Bare wire A lug terminal An alligator clipApplications include: Aerospace Defence Military Signal processing Audio Consumer Electronics Industrial
-
RS PRO 15A, Black, Red Binding Post - 7.2mm Hole Diameter
VND75,009.44 -
Hirschmann Needle, Test Probe, 30 V ac, 60V dc, 2mm Tip Size
VND102,826.24 -
Hirschmann Needle, Test Probe, 30 V ac, 60V dc, 2mm Tip Size
VND122,777.60 -
-15.00%
RS PRO Test Probe, 3A
VND176,876.48VND135,822.72Pack (1 Pack of 5) -
Staubli 15A Binding Post With Brass Contacts and Nickel Plated - 2mm Hole Diameter
VND139,659.52 -
Hirschmann Fixed, Test Probe, 60V dc, 16A, 2mm Tip Size
VND140,043.20 -
Staubli 15A, Red Binding Post With Brass Contacts and Nickel Plated - 2mm Hole Diameter
VND140,043.20 -
-42.70%
Fluke Red, Female Test Connector Adapter With Brass, Copper contacts and Gold, Nickel Plated
VND268,576.00VND141,194.24 -
-42.70%
Fluke Black, Female Test Connector Adapter With Brass, Copper contacts and Gold, Nickel Plated
VND268,576.00VND141,194.24 -
Hirschmann Fixed, Test Probe, 60V dc, 1A, 2mm Tip Size
VND152,896.48 -
RS PRO 30A, Black, Red Binding Post and Gold Plated - 7.2mm Hole Diameter
VND153,280.16 -
TP60VSG TERM CLEAR BLACK
VND162,872.16 -
SOCKET, PKI 10 A, YE/GN
VND163,639.52 -
Hirschmann Fixed, Test Probe, 50V ac, 3A, 2mm Tip Size
VND189,346.08 -
Hirschmann Fixed, Test Probe, 50V ac, 3A, 2mm Tip Size
VND190,113.44 -
Hirschmann Test & Measurement 35A, Red Binding Post With Brass Contacts and Gold Plated - 8mm Hole Diameter
VND191,840.00 -
Hirschmann Test & Measurement 35A, Black Binding Post With Brass Contacts and Gold Plated - 8mm Hole Diameter
VND191,840.00 -
Mueller Electric 15A, Black Binding Post With Brass Contacts and Gold Plated - 9.53mm Hole Diameter
VND192,031.84 -
RS PRO Test Pin 3A
VND214,093.44Pack (1 Pack of 5) -
Hirschmann Test & Measurement 35A, Blue Binding Post With Brass Contacts and Gold Plated - 8mm Hole Diameter
VND219,273.12 -
Hirschmann Test & Measurement 35A, Yellow Binding Post With Brass Contacts and Gold Plated - 8mm Hole Diameter
VND220,040.48 -
Hirschmann Test & Measurement 35A, Green Binding Post With Brass Contacts and Gold Plated - 8mm Hole Diameter
VND223,685.44 -
Staubli Spring Loaded, Test Probe, 1kV, 1A, 2mm Tip Size
VND284,882.40 -
Hirschmann Fixed, Test Probe, 30 V ac, 60V dc, 1mm Tip Size
VND291,213.12