Test Connectors
Binding posts are chassis mounted connectors which allow for the connection of bare wires, spade lugs, banana connectors, or pin connectors. They are commonly used on electronic test equipment and contains a central threaded metal rod and a cap that screws down on that rod. The cap is usually insulated with plastic and colour coded: Red – active or positive terminal Black – inactive or negative terminal Green – earth (ground) terminalBinding posts allow the connection of various connections: Banana plugs Pin connectors Bare wire A lug terminal An alligator clipApplications include: Aerospace Defence Military Signal processing Audio Consumer Electronics Industrial
-
Abbatron, Black Binding Post With Brass Contacts and Nickel Plated
VND642,581.31 -
Digilent Miniature Test Clip, 1.27mm Tip Size
VND526,004.33 -
Fluke Black Mini Test Clip, 5A Rating, 2.79mm Tip Size
VND450,539.04Pack (1 Pack of 2) -
-42.70%
Fluke Black, Female Test Connector Adapter With Brass, Copper contacts and Gold, Nickel Plated
VND262,814.44VND138,165.31 -
Fluke Red Mini Test Clip, 5A Rating, 2.79mm Tip Size
VND450,539.04Pack (1 Pack of 2) -
-42.70%
Fluke Red, Female Test Connector Adapter With Brass, Copper contacts and Gold, Nickel Plated
VND262,814.44VND138,165.31 -
Fluke Red/Black Miniature Test Clip, 5A Rating, 4mm Tip Size
VND2,008,653.22 -
Hirschmann Fixed, Test Probe, 30 V ac, 60V dc, 1mm Tip Size
VND320,445.89 -
Hirschmann Fixed, Test Probe, 30 V ac, 60V dc, 1mm Tip Size
VND284,965.94 -
Hirschmann Fixed, Test Probe, 50V ac, 3A, 2mm Tip Size
VND185,284.18 -
Hirschmann Fixed, Test Probe, 50V ac, 3A, 2mm Tip Size
VND186,035.08 -
Hirschmann Fixed, Test Probe, 60V dc, 16A, 2mm Tip Size
VND137,038.96 -
Hirschmann Fixed, Test Probe, 60V dc, 1A, 2mm Tip Size
VND149,616.51 -
Hirschmann Needle, Test Probe, 30 V ac, 60V dc, 2mm Tip Size
VND100,620.39 -
Hirschmann Needle, Test Probe, 30 V ac, 60V dc, 2mm Tip Size
VND120,143.74 -
Hirschmann Spring Loaded, Test Probe, 60V dc, 0.64mm Tip Size
VND654,595.68 -
Hirschmann Test & Measurement 35A, Black Binding Post With Brass Contacts and Gold Plated - 8mm Hole Diameter
VND187,724.60 -
Hirschmann Test & Measurement 35A, Blue Binding Post With Brass Contacts and Gold Plated - 8mm Hole Diameter
VND214,569.22 -
Hirschmann Test & Measurement 35A, Green Binding Post With Brass Contacts and Gold Plated - 8mm Hole Diameter
VND218,886.88 -
Hirschmann Test & Measurement 35A, Red Binding Post With Brass Contacts and Gold Plated - 8mm Hole Diameter
VND187,724.60 -
Hirschmann Test & Measurement 35A, Yellow Binding Post With Brass Contacts and Gold Plated - 8mm Hole Diameter
VND215,320.12 -
Mueller Electric 15A, Black Binding Post With Brass Contacts and Gold Plated - 9.53mm Hole Diameter
VND185,471.90 -
RS PRO 15A, Black, Red Binding Post - 7.2mm Hole Diameter
VND73,400.32 -
RS PRO 30A, Black, Red Binding Post and Gold Plated - 7.2mm Hole Diameter
VND158,439.56