Test Connectors
Binding posts are chassis mounted connectors which allow for the connection of bare wires, spade lugs, banana connectors, or pin connectors. They are commonly used on electronic test equipment and contains a central threaded metal rod and a cap that screws down on that rod. The cap is usually insulated with plastic and colour coded: Red – active or positive terminal Black – inactive or negative terminal Green – earth (ground) terminalBinding posts allow the connection of various connections: Banana plugs Pin connectors Bare wire A lug terminal An alligator clipApplications include: Aerospace Defence Military Signal processing Audio Consumer Electronics Industrial
-
Hirschmann Fixed, Test Probe, 30 V ac, 60V dc, 1mm Tip Size
VND291,213.12 -
Hirschmann Fixed, Test Probe, 30 V ac, 60V dc, 1mm Tip Size
VND327,470.88 -
Hirschmann Fixed, Test Probe, 50V ac, 3A, 2mm Tip Size
VND190,113.44 -
Hirschmann Fixed, Test Probe, 50V ac, 3A, 2mm Tip Size
VND189,346.08 -
Hirschmann Fixed, Test Probe, 60V dc, 16A, 2mm Tip Size
VND140,043.20 -
Hirschmann Fixed, Test Probe, 60V dc, 1A, 2mm Tip Size
VND152,896.48 -
Hirschmann Needle, Test Probe, 30 V ac, 60V dc, 2mm Tip Size
VND102,826.24 -
Hirschmann Needle, Test Probe, 30 V ac, 60V dc, 2mm Tip Size
VND122,777.60 -
Hirschmann Spring Loaded, Test Probe, 60V dc, 0.64mm Tip Size
VND668,946.08 -
Hirschmann Test & Measurement 35A, Black Binding Post With Brass Contacts and Gold Plated - 8mm Hole Diameter
VND191,840.00 -
Hirschmann Test & Measurement 35A, Blue Binding Post With Brass Contacts and Gold Plated - 8mm Hole Diameter
VND219,273.12 -
Hirschmann Test & Measurement 35A, Green Binding Post With Brass Contacts and Gold Plated - 8mm Hole Diameter
VND223,685.44 -
Hirschmann Test & Measurement 35A, Red Binding Post With Brass Contacts and Gold Plated - 8mm Hole Diameter
VND191,840.00 -
Hirschmann Test & Measurement 35A, Yellow Binding Post With Brass Contacts and Gold Plated - 8mm Hole Diameter
VND220,040.48 -
SOCKET, PKI 10 A, YE/GN
VND163,639.52