Insulation Testers
Multifunction testers are handheld devices used to verify the safety of installations in domestic, commercial and industrial settings. These testers ensure that fixed wiring is safe and correctly installed to meet relevant local standards and safety requirements.Multifunction testers are ideal for testing a range of electrical parameters such as voltage, earth resistance, loop impedance and more. Many multifunction testers offer additional features such as Bluetooth, allowing you to store and transfer data from the device to a computer or mobile device.Here a RS Components we have sourced multifunction testers from leading brands such as Fluke, Megger, Gossen Metrawatt, RS PRO, and many more.What are Multifunction testers also known as?Multifucntion Testers can be categorised with many different naming conventions, they are also commonly called ‘Electrical Testers’ and also ‘Multifunction Installation Testers’. However, even though they use slightly different names they all essentially do very similar things and due to their nature can be used in a range of different situations.Uses of Multifunction TestersMultifunction testers perform a variety of tests, including:Insulation-continuity tests: Diagnose breakdown of the insulation in various parts of the electrical system such as wires, transformers and motors. The quality of insulation is critical in ensuring uninterrupted and safe functioning of electrical circuitsChecking RCD devices: Check the proper functioning of residual-current devices (RCDs). RCDs are designed to disconnect quickly to mitigate the harm caused by electric shock and to avoid current leaks that may lead to fire and other dangerous situations.Loop testing: A quick, convenient, and specific method of evaluating an electrical circuit’s ability to engage protective devices (circuit breakers, fuses, RCDs). A ground loop determines the effectiveness of protective devices.Resistance measurement of grounding systems: Verification tests to ensure that a system’s resistance is low enough to provide protection to people, equipment and structures.ApplicationMultifunction testers are used electrical engineers for electrical installation work in both commercial and industrial applications.
-
Megger 1002-001 2 Wire Test Lead Set, For Use With MIT 300 Series
VND3,319,791.20 -
Megger 1002-001, Lead, For Use With MIT 400 Series, MIT 410 Series
VND3,057,354.08 -
Megger 1006-450 Duplex Hand Spike, For Use With DLRO10HD Digital Low Resistance Ohm Meter
VND3,631,147.52 -
Megger DET3TC Earth Tester 2kΩ CAT IV 100 V
VND26,064,725.28 -
Megger LRCD220-EN-BS Loop Impedance & RCD Combined Tester, Loop Impedance Test Type 2 Wire 500V, RCD Test Type AC
VND38,912,825.60 -
Megger MIT220, Insulation & Continuity Tester, 500V dc, 999MΩ, CAT III 300V
VND16,426,683.68 -
Megger MIT230, Insulation & Continuity Tester, 1000V dc, 999MΩ, CAT III 300V
VND21,807,028.32 -
Megger MIT2500, Insulation Tester, 2500V, 200GΩ
VND37,501,842.40 -
Megger MIT310, Insulation & Continuity Tester, 1000V dc, 999MΩ, CAT III 600V
VND18,071,711.68 -
Megger MIT320, Insulation & Continuity Tester, 1000V dc, 999MΩ, CAT III 600V
VND34,565,539.36 -
Megger MIT400 2, Insulation Tester, 1000V, 200GΩ, CAT IV
VND20,959,095.52 -
Megger MIT410 2, Insulation Tester, 1000V, 200GΩ, CAT IV
VND30,083,965.12 -
Megger MIT430 2, Insulation Tester, 1000V, 200GΩ, CAT IV
VND29,353,054.72 -
Megger MIT481, Insulation Tester, 500V, 200GΩ, CAT IV
VND46,378,854.72 -
Megger RCDT310-EN-BS RCD Tester, RCD Test Type AC Selective, DC Selective, RCD Test Current 500mA CAT III 300V
VND21,114,869.60