Electrical Test Equipment
Non-contact voltage detectors are a highly reliable and safe way to detect live wires and conductors without coming into contact with them. They can be used in a wide range of environments due to their compact and portable design, making them perfect for working on the go.Non-contact voltage & magnetic field indicators feature a wide range of features to enhance the user experience, making it easier to identify live currents and magnetic fields. LED lights are often included to indicate when the device is in contact with a live voltage, in some cases this is also accompanied with a beeping noise.How do they work?Also known as a voltage detector, voltage tester pens, sensors or test pens. They allow the user to test electrical conductors without touching them. Non-contact testers are the safest and easiest way to detect electric fields or voltage. Voltage testers utilise what is called capacitive coupling, the user holding the instrument provides a ground reference. The tester then detects changing electric field around the object or objects conducting an AC current (Alternating current). Simply put, the user and the tester pen when near the electrical conductor will cause a small current to flow through the tester from the source, this is how it detects AC voltage.At RS, we offer a wide range of reliable non-contact voltage testers suitable for DIY enthusiasts at home to electrical engineers. The user-friendly devices ensure quick and efficient testing of voltage in a range of applications and can be used by anyone from a homeowner carrying out renovations to an electrical engineer.
-
John Drummond DRUMTL20, LED Voltage tester, 500V ac/dc, Mains Powered, CAT III 1000V
VND4,010,415.20 -
RS PRO, LCD Voltage tester, 1000V ac/dc, Battery Powered, CAT III 1000V
VND2,345,244.00 -
RS PRO 75 mm blade 3.5mm blade tip Mains Tester Screwdriver with Neon Indicator
VND159,994.56 -
RS PRO Circuit Breaker Finder
VND1,930,485.92 -
RS PRO Non Contact Voltage Indicator 400V ac
VND500,894.24 -
Fluke 6500 PAT Testing Kit, Class I, Class II Test Type
VND145,433,904.00 -
Fluke 9062 Phase Rotation Tester, CAT III 300 V, 400Hz Max, 400V ac Max
VND11,481,624.00 -
RS PRO RS9020 Phase Rotation Tester, CAT III 300 V, 400Hz Max, 400V ac Max
VND1,658,840.48 -
RS PRO RS9010 Phase Rotation Tester, CAT III 600 V, CAT IV 300 V, 400Hz Max, 690V ac Max
VND1,541,050.72 -
Fluke 2042 Cable Tracer, Cable Detection Depth 2.5m CAT III 300 V, Maximum Safe Working Voltage 400V
VND38,195,344.00 -
Fluke 1AC Non Contact Voltage Detector
VND5,812,752.00 -
Fluke 2AC Non Contact Voltage Detector, 90V ac to 1000V ac
VND1,323,696.00 -
Fluke 2AC Non Contact Voltage Detector, 200V ac to 1000V ac
VND1,323,696.00 -
RS PRO Cable Tracer Kit, Cable Detection Depth 2m CAT III 300 V, Maximum Safe Working Voltage 400V
VND8,993,267.36 -
Fluke 2AC Non Contact Voltage Detector, 200V ac to 1000V ac
VND1,323,696.00 -
Fluke 1AC Non Contact Voltage Detector, 200V to 1000V
VND1,323,696.00 -
RS PRO Non Contact Voltage Indicator 1000V ac
VND556,144.16 -
RS PRO AC-15EXs Non Contact Voltage Detector, 50V ac to 1000V ac
VND1,342,112.64 -
RS PRO Magnetic Field Detector 0.3mT 1000V ac
VND959,583.68 -
RS PRO MP-1 Non Contact Voltage Indicator, 600V to 1000V
VND517,968.00 -
RS PRO RS VP-4 Non Contact Voltage Indicator, 50V ac to 1000V ac
VND1,275,352.32 -
RS PRO Non Contact Voltage Indicator, 230V ac to 1000V ac
VND1,913,604.00 -
RS PRO ATEX Magnetic Field Detector 0.3mT
VND2,324,525.28 -
RS PRO Volt-Stick PRO Non Contact Voltage Detector, 230V ac to 1000V ac
VND1,535,871.04