Thermometers
A digital thermometer is a scientific instrument used to measure temperature. Digital thermometers use a probe to take the temperature and a numerical reading is clearly displayed on an LCD screen. They produce accurate readings and usually display the results in one decimal place. This makes them a popular choice as they tend to be more precise than liquid type thermometers.RS Components offer an extensive range of high-quality digital instruments from leading brands including Fluke, Testo, Digitron, Hanna Instruments, Comark and of course RS PRO.We also offer an excellent in-house calibration service if required. See here for more details about our calibration servicesHow does a digital thermometer work?A digital thermometer uses internal sensors that produce resistance, voltage or current change when there is a change in temperature. There are 3 main types which are RTD, thermistor or thermocouple.Digital thermometer typesHand-Held thermometers are portable battery-operated devices with additional plugin probes. Probes can vary in type depending on the application. Popular probe types for handheld thermometers include insertion, surface or air probes.Bench thermometers are used in laboratories and test stations. They are larger and more industrial than handheld units. Bench thermometers typically use thermocouple probes such as type K, J, N, R and T.Panel and wall mount thermometers are permanently fixed. They are used for continuous and low maintenance applications.Fridge and freezer thermometers are used to indicate the temperature in industrial and commercial fridges and freezers. Temperature regulation must be monitored and maintained as a rise in temperature readings could spoil goodsWhat are the applications for Digital Thermometers?Food industryHygiene testingIndustrial maintenanceHeating & ventilationScientific researchMedical testingGeneral-purpose temperature monitoringFor more information please see our digital thermometers guide
-
RS PRO Temperature Calibrator
VND9,395,387.52 -
Chauvin Arnoux CA 1822 E, J, K, N, R, S, T Input Wired Digital Thermometer, for Multipurpose Use
VND9,606,579.36 -
Testo 735-1 PT100 Input Wired Digital Thermometer
VND10,544,074.32 -
Fluke 2098723 Type K Surface Temperature Probe
VND12,716,928.00 -
FLIR TG165 Thermal Imaging Camera, Max Temperature +300°C, ±1.5 °C, Centigrade, Fahrenheit
VND12,924,902.76 -
Fluke 51 II E, J, K, T Input Wired Digital Thermometer, for Industrial Use
VND13,057,560.00 -
Testo 925 K Input Wired Digital Thermometer
VND13,476,158.88 -
Fluke 52 II E, J, K, T Input Wired Digital Thermometer, for Industrial Use
VND16,142,172.00 -
Fluke 566 Infrared Thermometer, Max Temperature +650°C, ±1 %, Centigrade, Fahrenheit
VND16,142,172.00 -
Fluke 568 Infrared Thermometer, Max Temperature +800°C, ±1 %, Centigrade, Fahrenheit
VND17,315,460.00 -
Fluke 53 II E, J, K, N, R, S, T Input Wired Digital Thermometer, for Industrial Use
VND17,845,332.00 -
Fluke 54 II B E, J, K, N, R, S, T Input Wired Digital Thermometer, for Industrial Use
VND20,229,756.00 -
Fluke 572 Infrared Thermometer, Max Temperature +1652 °F, +900 °C, ±1 %, Centigrade, Fahrenheit
VND35,993,448.00 -
Aoip Instrumentation TC6621 Temperature Calibrator
VND37,599,717.12 -
Fluke 568EX Infrared Thermometer, Max Temperature +800°C, ±1 %, Centigrade, Fahrenheit
VND68,504,880.00