Thermometers
A digital thermometer is a scientific instrument used to measure temperature. Digital thermometers use a probe to take the temperature and a numerical reading is clearly displayed on an LCD screen. They produce accurate readings and usually display the results in one decimal place. This makes them a popular choice as they tend to be more precise than liquid type thermometers.RS Components offer an extensive range of high-quality digital instruments from leading brands including Fluke, Testo, Digitron, Hanna Instruments, Comark and of course RS PRO.We also offer an excellent in-house calibration service if required. See here for more details about our calibration servicesHow does a digital thermometer work?A digital thermometer uses internal sensors that produce resistance, voltage or current change when there is a change in temperature. There are 3 main types which are RTD, thermistor or thermocouple.Digital thermometer typesHand-Held thermometers are portable battery-operated devices with additional plugin probes. Probes can vary in type depending on the application. Popular probe types for handheld thermometers include insertion, surface or air probes.Bench thermometers are used in laboratories and test stations. They are larger and more industrial than handheld units. Bench thermometers typically use thermocouple probes such as type K, J, N, R and T.Panel and wall mount thermometers are permanently fixed. They are used for continuous and low maintenance applications.Fridge and freezer thermometers are used to indicate the temperature in industrial and commercial fridges and freezers. Temperature regulation must be monitored and maintained as a rise in temperature readings could spoil goodsWhat are the applications for Digital Thermometers?Food industryHygiene testingIndustrial maintenanceHeating & ventilationScientific researchMedical testingGeneral-purpose temperature monitoringFor more information please see our digital thermometers guide
-
RS PRO NTC Air Temperature Probe
VND429,385.56 -
Fluke 80PK-3A Type K Surface Temperature Probe
VND6,547,704.00 -
RS PRO Type K Air, General Temperature Probe
VND1,856,633.64 -
RS PRO Type K General Temperature Probe
VND3,194,181.96 -
RS PRO Type K Needle Needle Temperature Probe
VND2,080,315.32 -
RS PRO Type K Flat Head Air Temperature Probe
VND1,987,020.00 -
RS PRO Type K Bow Surface Temperature Probe
VND1,734,952.32 -
RS PRO Type K Needle Needle, Penetration Temperature Probe
VND2,667,148.56 -
Fluke 572 Infrared Thermometer, Max Temperature +1652 °F, +900 °C, ±1 %, Centigrade, Fahrenheit
VND35,993,448.00 -
Fluke 568EX Infrared Thermometer, Max Temperature +800°C, ±1 %, Centigrade, Fahrenheit
VND68,504,880.00 -
Fluke 62 MAX PLUS Infrared Thermometer, Max Temperature +650°C, ±1 %, Centigrade, Fahrenheit
VND6,585,552.00 -
Fluke 62 MAX Infrared Thermometer, Max Temperature +500°C, ±1.5 %, Centigrade, Fahrenheit
VND4,276,824.00 -
Fluke 561 Infrared Thermometer Bundle, Max Temperature +550°C, ±1 %, Centigrade, Fahrenheit
VND9,310,608.00 -
RS PRO RSIR-95 Infrared Thermometer, Max Temperature +280°C, ±1 %, Centigrade
VND1,793,616.72 -
RS PRO RS-8662 IR Thermometer, Max Temperature +260°C, ±1 %, Centigrade, Fahrenheit
VND2,583,504.48 -
RS PRO Infrared Thermometer, Max Temperature +380 °C, +716 °F, ±1 %, Centigrade, Fahrenheit
VND2,028,274.32 -
Fluke 64 MAX Infrared Thermometer, Max Temperature +600°C, ±1 °C, Centigrade, Fahrenheit
VND8,951,052.00 -
RS PRO 1327K Infrared Thermometer, Max Temperature +1350°C, ±0.1 %, Centigrade, Fahrenheit
VND3,355,792.92 -
RS PRO 1327 Infrared Thermometer, Max Temperature +500°C, ±2 %, Centigrade, Fahrenheit
VND2,584,639.92 -
Fluke 566 Infrared Thermometer, Max Temperature +650°C, ±1 %, Centigrade, Fahrenheit
VND16,142,172.00 -
Fluke 568 Infrared Thermometer, Max Temperature +800°C, ±1 %, Centigrade, Fahrenheit
VND17,315,460.00 -
Fluke T3000 FC K Input Wireless Digital Thermometer, for Industrial Use
VND7,872,384.00 -
Fluke 53 II E, J, K, N, R, S, T Input Wired Digital Thermometer, for Industrial Use
VND17,845,332.00 -
Fluke 54 II B E, J, K, N, R, S, T Input Wired Digital Thermometer, for Industrial Use
VND20,229,756.00