Thermometers
A digital thermometer is a scientific instrument used to measure temperature. Digital thermometers use a probe to take the temperature and a numerical reading is clearly displayed on an LCD screen. They produce accurate readings and usually display the results in one decimal place. This makes them a popular choice as they tend to be more precise than liquid type thermometers.RS Components offer an extensive range of high-quality digital instruments from leading brands including Fluke, Testo, Digitron, Hanna Instruments, Comark and of course RS PRO.We also offer an excellent in-house calibration service if required. See here for more details about our calibration servicesHow does a digital thermometer work?A digital thermometer uses internal sensors that produce resistance, voltage or current change when there is a change in temperature. There are 3 main types which are RTD, thermistor or thermocouple.Digital thermometer typesHand-Held thermometers are portable battery-operated devices with additional plugin probes. Probes can vary in type depending on the application. Popular probe types for handheld thermometers include insertion, surface or air probes.Bench thermometers are used in laboratories and test stations. They are larger and more industrial than handheld units. Bench thermometers typically use thermocouple probes such as type K, J, N, R and T.Panel and wall mount thermometers are permanently fixed. They are used for continuous and low maintenance applications.Fridge and freezer thermometers are used to indicate the temperature in industrial and commercial fridges and freezers. Temperature regulation must be monitored and maintained as a rise in temperature readings could spoil goodsWhat are the applications for Digital Thermometers?Food industryHygiene testingIndustrial maintenanceHeating & ventilationScientific researchMedical testingGeneral-purpose temperature monitoringFor more information please see our digital thermometers guide
-
Fluke 62 MAX Infrared Thermometer, Max Temperature +500°C, ±1.5 %, Centigrade, Fahrenheit
VND4,335,584.00 -
Fluke 80PK-22 Type K General Thermocouple
VND4,373,952.00 -
RS PRO RS55-II J, K Input Wired Digital Thermometer
VND4,605,502.88 -
RS PRO E, J, K, N, R, S, T Input Wired Digital Thermometer, for HVAC, Industrial Use
VND4,639,650.40 -
Testo 830-T4 Infrared Thermometer, Max Temperature +400°C, ±1 °C, Centigrade
VND4,742,476.64 -
Amprobe IR-720 Infrared Thermometer, Max Temperature +1050°C, ±1.8 %, Centigrade, Fahrenheit
VND4,968,656.00 -
Fluke 80PK-25 Type K Conical Penetration Temperature Probe
VND5,237,232.00 -
RS PRO 6000 E, J, K, N, R, S, T Input Wired Digital Thermometer, for Industrial Use
VND5,929,582.56 -
Digitron FM35 Wired Digital Thermometer, for Food Industry Use
VND6,051,400.96 -
RS PRO RS1327K Thermometer Kit, ±0.1 Reading +1°C %, Centigrade, Fahrenheit
VND6,269,523.04 -
Digitron 2000T K Input Wired Digital Thermometer, for HVAC, Industrial Use
VND6,554,405.44 -
Fluke 80PK-3A Type K Surface Temperature Probe
VND6,637,664.00 -
Fluke 62 MAX PLUS Infrared Thermometer, Max Temperature +650°C, ±1 %, Centigrade, Fahrenheit
VND6,676,032.00 -
Chauvin Arnoux CA 1823 PT100, PT1000 Input Wired Digital Thermometer, for Multipurpose Use
VND6,893,770.40 -
RS PRO 1316 E, J, K, N, R, S, T Input Wired Digital Thermometer
VND6,944,032.48 -
Chauvin Arnoux CA 1822 E, J, K, N, R, S, T Input Wired Digital Thermometer, for Multipurpose Use
VND7,489,049.92 -
Testo 835-T1 Infrared Thermometer, Max Temperature +600°C, ±1 °C, ±1.5 °C, ±2.5 °C, Centigrade
VND7,925,294.08 -
Fluke T3000 FC K Input Wireless Digital Thermometer, for Industrial Use
VND7,980,544.00 -
-5.90%
Fluke 417D IR Thermometer, ±2 mm, Centigrade, Fahrenheit
VND11,145,904.00VND8,336,215.36 -
Electrotherm DTM 5081 Wired Digital Thermometer
VND8,336,982.72 -
Digitron 2024T PT100 Input Wired Digital Thermometer
VND8,391,848.96 -
Fluke 64 MAX Infrared Thermometer, Max Temperature +600°C, ±1 °C, Centigrade, Fahrenheit
VND9,074,032.00 -
Extech 42545 Infrared Thermometer, Max Temperature +1000°C, 2 °C, Centigrade, Fahrenheit
VND9,144,629.12 -
RS PRO 6001 E, J, K, N, R, S, T Input Wired Digital Thermometer
VND9,432,772.80