Thermometers
A digital thermometer is a scientific instrument used to measure temperature. Digital thermometers use a probe to take the temperature and a numerical reading is clearly displayed on an LCD screen. They produce accurate readings and usually display the results in one decimal place. This makes them a popular choice as they tend to be more precise than liquid type thermometers.RS Components offer an extensive range of high-quality digital instruments from leading brands including Fluke, Testo, Digitron, Hanna Instruments, Comark and of course RS PRO.We also offer an excellent in-house calibration service if required. See here for more details about our calibration servicesHow does a digital thermometer work?A digital thermometer uses internal sensors that produce resistance, voltage or current change when there is a change in temperature. There are 3 main types which are RTD, thermistor or thermocouple.Digital thermometer typesHand-Held thermometers are portable battery-operated devices with additional plugin probes. Probes can vary in type depending on the application. Popular probe types for handheld thermometers include insertion, surface or air probes.Bench thermometers are used in laboratories and test stations. They are larger and more industrial than handheld units. Bench thermometers typically use thermocouple probes such as type K, J, N, R and T.Panel and wall mount thermometers are permanently fixed. They are used for continuous and low maintenance applications.Fridge and freezer thermometers are used to indicate the temperature in industrial and commercial fridges and freezers. Temperature regulation must be monitored and maintained as a rise in temperature readings could spoil goodsWhat are the applications for Digital Thermometers?Food industryHygiene testingIndustrial maintenanceHeating & ventilationScientific researchMedical testingGeneral-purpose temperature monitoringFor more information please see our digital thermometers guide
-
Fluke 2098723 Type K Surface Temperature Probe
VND12,716,928.00 -
Fluke 80PK-25 Type K Conical Penetration Temperature Probe
VND5,166,252.00 -
RS PRO Air Temperature Probe, Type K, max. +750 °C
VND1,464,906.84 -
Fluke 80PK-9 Type K Lance Air, General, Insertion, Surface Temperature Probe
VND3,122,460.00 -
RS PRO PT100 Needle, Penetration Temperature Probe
VND1,014,137.16 -
RS PRO Type K Pipe Clamp Surface Temperature Probe
VND1,185,020.88 -
RS PRO Type K Air, General, Needle, Surface Temperature Probe
VND2,346,954.48 -
RS PRO Type K Surface Temperature Probe
VND828,492.72 -
RS PRO Type K Pencil Insertion, Needle Temperature Probe
VND614,273.04 -
RS PRO Type K General Temperature Probe
VND661,772.28 -
RS PRO Type K Temperature Probe
VND562,989.00 -
RS PRO Type K Air, General Temperature Probe
VND1,461,879.00 -
RS PRO Type K Surface Temperature Probe
VND3,006,077.40 -
RS PRO Type K General, Surface Temperature Probe
VND1,786,804.08 -
RS PRO Type K Surface Temperature Probe
VND1,583,181.84 -
RS PRO Type K Air, General Temperature Probe
VND1,577,883.12 -
RS PRO Type T Air, General Temperature Probe
VND1,151,146.92 -
RS PRO Type K Air, General Temperature Probe
VND1,772,421.84 -
RS PRO Type K Air, General Temperature Probe
VND1,354,579.92 -
RS PRO Type T Needle General, Needle Temperature Probe
VND883,940.04 -
RS PRO Type K Needle General, Needle Temperature Probe
VND1,354,579.92 -
RS PRO NTC Liquid Temperature Probe
VND314,706.12 -
RS PRO NTC Air Temperature Probe
VND703,215.84 -
RS PRO NTC Air Temperature Probe
VND229,358.88