Thermometers
A digital thermometer is a scientific instrument used to measure temperature. Digital thermometers use a probe to take the temperature and a numerical reading is clearly displayed on an LCD screen. They produce accurate readings and usually display the results in one decimal place. This makes them a popular choice as they tend to be more precise than liquid type thermometers.RS Components offer an extensive range of high-quality digital instruments from leading brands including Fluke, Testo, Digitron, Hanna Instruments, Comark and of course RS PRO.We also offer an excellent in-house calibration service if required. See here for more details about our calibration servicesHow does a digital thermometer work?A digital thermometer uses internal sensors that produce resistance, voltage or current change when there is a change in temperature. There are 3 main types which are RTD, thermistor or thermocouple.Digital thermometer typesHand-Held thermometers are portable battery-operated devices with additional plugin probes. Probes can vary in type depending on the application. Popular probe types for handheld thermometers include insertion, surface or air probes.Bench thermometers are used in laboratories and test stations. They are larger and more industrial than handheld units. Bench thermometers typically use thermocouple probes such as type K, J, N, R and T.Panel and wall mount thermometers are permanently fixed. They are used for continuous and low maintenance applications.Fridge and freezer thermometers are used to indicate the temperature in industrial and commercial fridges and freezers. Temperature regulation must be monitored and maintained as a rise in temperature readings could spoil goodsWhat are the applications for Digital Thermometers?Food industryHygiene testingIndustrial maintenanceHeating & ventilationScientific researchMedical testingGeneral-purpose temperature monitoringFor more information please see our digital thermometers guide
-
RS PRO RS40 Wired Digital Thermometer
VND1,524,168.80 -
RS PRO Type K Air, General Temperature Probe
VND1,599,561.92 -
RS PRO Type K Surface Temperature Probe
VND1,604,933.44 -
RS PRO RS41 K Input Wired Digital Thermometer
VND1,722,723.20 -
RS PRO Type K Bow Surface Temperature Probe
VND1,758,789.12 -
Carel Type PT 100 Thermocouple 100mm Length, 6mm Diameter → +250°C
VND1,772,601.60 -
RS PRO Type K Air, General Temperature Probe
VND1,782,001.76 -
RS PRO 1319A K Input Wired Digital Thermometer
VND1,808,283.84 -
RS PRO Type K General, Surface Temperature Probe
VND1,811,353.28 -
RS PRO RSIR-95 Infrared Thermometer, Max Temperature +280°C, ±1 %, Centigrade
VND1,818,259.52 -
Testo 805 Infrared Thermometer, Max Temperature +250°C, ±2 %, Centigrade
VND1,941,612.64 -
RS PRO Type K Needle Needle Temperature Probe
VND1,996,670.72 -
RS PRO Type K Flat Head Air Temperature Probe
VND2,014,320.00 -
RS PRO Infrared Thermometer, Max Temperature +380 °C, +716 °F, ±1 %, Centigrade, Fahrenheit
VND2,056,141.12 -
RS PRO RS42 K Input Wired Digital Thermometer
VND2,117,529.92 -
Testo 0602 1793 Type K Air Temperature Probe
VND2,228,029.76 -
RS PRO Type K Immersion, Surface Temperature Probe
VND2,279,826.56 -
Instruments Direct 231-207 K Input Wired Digital Thermometer, for Food Industry Use
VND2,371,526.08 -
RS PRO Type K Air, General, Needle, Surface Temperature Probe
VND2,379,199.68 -
Hanna Instruments HI 145 Wired Digital Thermometer, for Food Industry, Industrial Use
VND2,411,620.64 -
Testo 905-T1 K Input Wireless Digital Thermometer, for Chemical, Laboratory, Pharmaceutical Use
VND2,514,446.88 -
RS PRO Type K Needle Needle, Penetration Temperature Probe
VND2,559,721.12 -
RS PRO RS-8662 IR Thermometer, Max Temperature +260°C, ±1 %, Centigrade, Fahrenheit
VND2,618,999.68 -
Hanna Instruments HI 98501 Wired Digital Thermometer, for Education, Food (Storage, Transportation, Manufacturing,
VND2,736,981.28